Connect® EZ

Digi’s Connect EZ is a click-to-connect solution with 1, 2, or 4 serial ports and is software-selectable for RS-232/422/485 communication

Image of Digi's Connect® EZDigi’s Connect EZ modernizes operational infrastructure with simple, secure serial servers/terminal servers that boot in seconds, configure in minutes, and run for years. With expanded network connectivity options and flexible functionality for mission-critical applications, the Digi Connect EZ is designed to meet the demands of a wide range of use cases, including automation, robotics control, centralized device management, data acquisition, and point-of-sale.

The Digi Connect EZ is a click-to-connect solution with 1, 2, or 4 serial ports and is software-selectable for RS-232, RS-422, and RS-485 communication, as well as optional LTE, Wi-Fi, and industrial specifications (extended temperature and C1D2).

Features
  • Click-to-connect 1, 2, and 4 port MEI (232/422/485) serial connectivity
  • Serial over IP with Wi-Fi and LTE options
  • Gigabit Ethernet support (dual Gig on 2 and 4 port)
  • Support Digi's RealPort network con port over IP driver for seamless connectivity
  • Support serial connectivity over VPN, TLS, SSH, TCP, UDP, and Modbus
  • Programmability for Edge intelligence
  • Digi remote manager support for centralized enterprise management
  • Pin compatible with existing Digi offerings
Applications
  • Automation
  • Robotics controls
  • Centralized device management
  • Data acquisition
  • Points-of-sale

Connect® EZ

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
ETHEREZ01-MA00-GLBETHER65 - Immediate$420.70Näytä tiedot
ETHEREZ02-CA00-GLBETHER40 - Immediate$569.43Näytä tiedot
ETHEREZ04-IA00-EXTETHER15 - Immediate$849.91Näytä tiedot
CONNECT EZ 4 INDUSTRIAL CELLULAREZ04-IAG4-EXTCONNECT EZ 4 INDUSTRIAL CELLULAR14 - Immediate$977.39Näytä tiedot
ETHEREZ04-WA00-GLBETHER34 - Immediate$739.41Näytä tiedot
CONNECT EZ 4 CELLULAR KIT LTE CAEZ04-WAG4-GLBCONNECT EZ 4 CELLULAR KIT LTE CA2 - Immediate$849.91Näytä tiedot
CONNECT EZ 2 CELLULAR KIT LTE CAEZ02-CAG4-GLBCONNECT EZ 2 CELLULAR KIT LTE CA1 - Immediate$679.92Näytä tiedot
Published: 2021-11-30