ChipLED Reflector LEDs

The built-in reflector serves to enhance viewing angle and intensity from Dialight

Image of Dialight's ChipLED Reflector LEDsThis series of chipLEDs from Dialight incorporates a reflector, which serves to enhance viewing angle and intensity. An ideal choice for light pipe applications with minimal light bleed, the line is offered in nine different colors, including white.

Dialight's microLED offering of discrete SMT LEDs includes a wide range of packages in chip-LED and PLCC configurations with a full range of LED options and colors including the latest AllnGaP and InGaN technology. They are available as lead-free and RoHS-compliant and packaging options of strips of cut-tape for prototyping or 7" reels for production runs.

Reflector LEDs

KuvaManufacturer Part NumberKuvausLinssin väriSaatavana oleva määrä Hinta
LED RED CLEAR 1208 SMD5973002507FLED RED CLEAR 1208 SMDVäritön3910 - Immediate$0.77Näytä tiedot
LED RED CLEAR 1208 SMD5973032507FLED RED CLEAR 1208 SMDVäritön3197 - Immediate$0.77Näytä tiedot
LED ORANGE CLEAR 1208 SMD5973202507FLED ORANGE CLEAR 1208 SMDVäritön3510 - Immediate$0.77Näytä tiedot
LED YELLOW CLEAR 1208 SMD5973402507FLED YELLOW CLEAR 1208 SMDVäritön0 - Immediate$0.77Näytä tiedot
LED GREEN CLEAR 1208 SMD5973312507FLED GREEN CLEAR 1208 SMDVäritön4600 - Immediate$0.77Näytä tiedot
LED GREEN CLEAR 1208 SMD5973322507FLED GREEN CLEAR 1208 SMDVäritön1381 - Immediate$3.69Näytä tiedot
LED BLUE CLEAR 1208 SMD5973602507FLED BLUE CLEAR 1208 SMDVäritön557 - Immediate$1.66Näytä tiedot
LED COOL WHITE CLEAR 1208 SMD5973902507FLED COOL WHITE CLEAR 1208 SMDVäritön909 - Immediate$1.66Näytä tiedot
Published: 2012-06-29