Fermion: BME688 AI Environment Sensor

DFRobot Fermion series sensors are designed specifically for temperature, humidity, pressure, and gas analysis

Image of Fermion: BME688 AI Environment SensorThe DFRobot  Fermion BME688 environmental sensor is an advanced, compact MEMS sensor that provides accurate measurements of temperature, humidity, barometric pressure, and volatile organic compounds (VOCs). This AI environment sensor comes in a compact size, making it ideal for breadboard projects and other space-constrained embedded device deployments.

The Fermion BME688 supports I2C and SPI communication protocols, which facilitate integration with various systems. It serves as a data source for AI gas analysis, making it an ideal choice for applications requiring precise environmental monitoring and intelligent gas detection. Additionally, it is well-suited for DIY weather stations, portable environmental monitoring devices, smart home systems, and agricultural monitoring.

Features
  • BME688 from Bosch Sensortec
  • Compact size, suitable for deployment in limited spaces
  • AI gas analysis data source
  • Temperature accuracy of ±0.5°C
  • VOC index detection
Applications
  • DIY weather stations
  • Portable environmental monitoring devices
  • Smart home systems
  • Agricultural monitoring
  • AI noses

Fermion: BME688 AI Environment Sensor

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
Uudet tuotteet
FERMION: BME688 AI ENVIRONMENTAL
SEN0629FERMION: BME688 AI ENVIRONMENTAL40 - Immediate$11.10Näytä tiedot
Published: 2025-09-16