Statfree® CV280™ Conductive Floor Mat

Desco floor mats provide a static-free flooring surface

Image of Desco's Statfree® CV280™ Conductive Floor MatDesco's Statfree CV280 Conductive Floor Mat is a 0.080" thick, homogeneous polymer matrix of PVC material. It provides a flooring surface that does not generate a static charge and will act as part of the path to ground for an operator wearing ESD footwear. Typical applications include high-traffic areas and use under chairs and carts.

Features and Benefits
  • Conductive (1 Ω x 104 Ω - 1 Ω x 106 Ω Rtt) pebble embossed surface
    • Meets the required limits of ANSI/ESD S20.20 Method 1 (less than 3.5 Ω x 107 Ω) for a flooring / footwear system
    • Resistance range of the surface layer remains low enough to act as a path to ground, even with normal dirt and grime buildup
  • Lead-free RoHS-compliant
  • Made in the United States of America
  • Lays flat; edges will not curl
    • Designed for use in all work areas
  • Works with ESD floor tiles and finishes
  • Includes 14234 ground cord
  • Lot traceability information
    • Provides tracking information for lifespan of the product and to ensure quality control

CV280 Series

KuvaManufacturer Part NumberKuvausLeveysSaatavana oleva määrä HintaNäytä tiedot
FLOOR PVC BLACK 4'15013FLOOR PVC BLACK 4'3' (0,91m)33 - Immediate$188.06Näytä tiedot
FLOOR PVC BLACK 6'15014FLOOR PVC BLACK 6'4' (1,22m)34 - Immediate$270.66Näytä tiedot
FLOOR PVC BLACK 40'15011FLOOR PVC BLACK 40'4' (1,22m)3 - Immediate$1,226.42Näytä tiedot
FLOOR PVC BLACK 60'15012FLOOR PVC BLACK 60'4' (1,22m)3 - Immediate$1,741.89Näytä tiedot
Published: 2013-03-01