Menda/EasyBraid Glass Dispensers

Menda/EasyBraid's 1 oz. clear glass dispensers with PFA stems for everyday use in labs and work spaces

Image of Desco's Menda Clear Glass DispensersMenda/EasyBraid's clear glass bottles can be used with highly corrosive fluids, virtually all industrial solvents, and most chemicals. The compact 1 oz. size will decant small amounts of chemicals from heavy bulk containers for everyday use in labs and work spaces. The PFA stem is chemically inert and resistant to acids, bases, and most common solvents normally incompatible with plastics. These new glass dispensers are available with a One-Touch pump, a Take-Along pump, a Pure-Touch pump, or a Pure-Take pump.

Features
  • Clear 1 oz. glass bottle with PFA stem and stainless-steel MENDA pump for the toughest liquid dispensing applications
  • Compact size: decant small amounts of chemicals from heavy bulk containers for everyday use in a labs and work spaces. Good for small jobs or chemicals that must be replaced daily or between shifts
  • Clear glass bottle allows storage of fluids not compatible with plastic and allows for easy viewing of contents
  • PFA stem has superior chemical resistivity: chemically inert; resistant to acids, bases, and most common solvents
  • One handed pump operation is perfect for cleaning with swabs and brushes

Menda Glass Dispensers

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
TAKE-ALONG, 1 OZ ROUND GLASS BOT35897TAKE-ALONG, 1 OZ ROUND GLASS BOT7 - Immediate$29.20Näytä tiedot
ONE-TOUCH, 1 OZ ROUND GLASS BOTT35896ONE-TOUCH, 1 OZ ROUND GLASS BOTT1 - Immediate$21.36Näytä tiedot
PURE-TOUCH, 1 OZ ROUND GLASS BOT35898PURE-TOUCH, 1 OZ ROUND GLASS BOT45 - Immediate$23.51Näytä tiedot
PURE-TAKE, 1 OZ ROUND GLASS BOTT35899PURE-TAKE, 1 OZ ROUND GLASS BOTT6 - Immediate$30.40Näytä tiedot
Published: 2017-12-13