Menda/EasyBraid Flux-Dispensing Bottles with Needle Tips

Menda/EasyBraid flux-dispensing bottles are available with four different needle tip sizes: 16 GA, 18 GA, 20 GA, and 26 GA

Image of Menda/EasyBraid's Flux Dispensing BottlesMenda/EasyBraid introduces low-density polyethylene (LDPE) durAstatic™ liquid dispensing flux bottles with needle tips. These flux-dispensing bottles have ESD properties embedded into the bottle and conductive cap for longer product life. Replacement needle tips are also available for these dispenser bottles.

Features
  • Safe to use around static sensitive components
  • Silicone free: no migratory additives or surfactants to cause contamination or oily surface
  • Volume resistance: 1 Ω x 107 Ω to less than 1 Ω x 1,010 Ω per ANSI/ESD STD11.12
  • Available with four different needle tip sizes: 16 GA, 18 GA, 20 GA, and 26 GA
  • Available in two colors: blue and yellow
  • Made in the United States of America
  • Embossed with ESD protective symbol

Menda Flux Dispensing Bottles

KuvaManufacturer Part NumberKuvausSisempi halkaisijaSaatavana oleva määrä HintaNäytä tiedot
FLUX DISP ESD SAFE W/TIP BLUE35566FLUX DISP ESD SAFE W/TIP BLUE-6 - Immediate$10.60Näytä tiedot
FLUX DISP ESD SAFE W/TIP BLUE35565FLUX DISP ESD SAFE W/TIP BLUE-4 - Immediate$10.60Näytä tiedot
FLUX DISP ESD SAFE W/TIP BLUE35563FLUX DISP ESD SAFE W/TIP BLUE-135 - Immediate$10.60Näytä tiedot
FLUX DISP ESD SAFE W/TIP BLUE35564FLUX DISP ESD SAFE W/TIP BLUE-44 - Immediate$10.60Näytä tiedot

Menda Flux Tips

KuvaManufacturer Part NumberKuvausUlkohalkaisijaSaatavana oleva määrä HintaNäytä tiedot
DISPENSER NEEDLE TIP 26GA 50PC35567DISPENSER NEEDLE TIP 26GA 50PC-1 - Immediate$11.13Näytä tiedot
DISPENSER NEEDLE TIP 20GA 50PC35568DISPENSER NEEDLE TIP 20GA 50PC-1 - Immediate$11.13Näytä tiedot
DISPENSER NEEDLE TIP 18GA 50PC35569DISPENSER NEEDLE TIP 18GA 50PC-48 - Immediate$11.13Näytä tiedot
Published: 2017-01-19