THD Series Low Noise, High Performance Fans

Delta Electronics' offers the THD series fans that incorporate bionic blade design features

Delta Electronics' THD series fans is inspired by observing a black kite flying. Black kites use diving posture when catching prey, during which they must be swift, quiet, and precise. Delta’s engineers managed to apply the posture and wing structures of the black kite’s flight to the design of fan blades via parameterized and simulated processes.

This THD series fan with bionic design managed to reduce noise by up to 6 dB-A when compared to its competitors while maintaining highly efficient operations. This is equivalent to the difference between four fans running simultaneously and the noise from one fan; quite a significant margin.

Features
  • Lower noise for high performance
  • More powerful cooling solution
  • Higher fan efficiency
  • High strength blade design
  • Advanced motor driving technology

THD Series Low Noise, High Performance Fans

KuvaManufacturer Part NumberKuvausLeveysSaatavana oleva määrä HintaNäytä tiedot
AXIAL 92X92X38MM 24V PWM IP55THD0924HEP5AXIAL 92X92X38MM 24V PWM IP5538,00mm215 - Immediate$39.38Näytä tiedot
FAN AXIAL 225X100MM 48VDC WIRETHD2348MU-00P8FAN AXIAL 225X100MM 48VDC WIRE100,00mm108 - Immediate$194.87Näytä tiedot
AXIAL 92X92X38MM 24V PWM IP68THD0924HEP6AXIAL 92X92X38MM 24V PWM IP6838,00mm0 - Immediate$50.25Näytä tiedot
FAN AXIAL 92X38MM 48VDC WIRETHD0948HE-AFAN AXIAL 92X38MM 48VDC WIRE38,00mm0 - Immediate$53.25Näytä tiedot
Published: 2017-09-08