PMR Series Industrial Panel-Mount Power Supplies

Delta Electronics power supplies offer a low-profile design with high efficiency and built-in active PFC

Image of Delta Electronics PMR Series Industrial Panel-Mount Power SuppliesCompleting the core industrial lineup, the Delta Electronics PMR series offers a comprehensive power range from 150 W to 1,500 W, delivering robust power stability for challenging environments. Engineered with a 1U low-profile design, the series is ideal for space-constrained installations. The PMR series ensures operational continuity by overcoming heavy startup loads with 147% peak power support (3s) and maintaining immunity against voltage fluctuations per SEMI F47 and OVC III standards. Operating reliably from -40°C to +70°C, these units are purpose-built for essential industrial and household systems.

Compared to the existing PMT and PMS series, the PMR series bridges the gap between basic and smart power options. It upgrades the basic non-PFC PMT series with active PFC and conformal coating for enhanced reliability in harsh environments. By excluding PMS's digital communication while retaining robust features like current sharing, the PMR series delivers a cost-optimized, high-performance solution for mission-critical applications.

Validated against IEC/EN 60335, 61558, and 62368-1 standards, the PMR power supplies provide a unified solution for industrial, commercial, and household sectors. They feature a fortified protection suite (SCP, OCP, OVP) and vibration resilience (IEC 60068-2) to secure uptime in challenging conditions. By combining Class B EMI performance with strict RoHS and Class A/D harmonic compliance, the PMR series guarantees safe, interference-free operation for sensitive networks and heavy machinery alike.

Features
  • Full-range 90 V to 264 V AC input with built-in PFC
  • Up to 1,500 W output with ultra-high power density (23.5 W/in³)
  • Support 147% peak power for demanding loads
  • No-load power consumption: <0.5 W for energy saving
  • Wide operating temperature -40°C ~ +70°C
  • Current sharing with up to six power supplies in parallel
  • Remote On/Off control and analog voltage trimming
  • Conformal coating and terminal block cover protection for harsh environments
  • Built-in cooling fan with intelligent speed control
  • Compliance to SEMI F47 and IEC/EN 60335/61558 standards
Applications
  • Machine automation: machine handling, injection molding machine, CNC lathe, heavy-duty industrial robotics
  • Household appliances: coffee machine, water dispenser, oven, dishwasher/dryer
  • Test and measure equipment
  • Building automation: escalator and elevator, HVAC control, access control, CCTV surveillance, automatic gates

PMR Series Industrial Panel Mount Power Supplies

KuvaManufacturer Part NumberKuvausTyyppiJännite - lähtö 1Jännite - tuloSaatavana oleva määrä HintaNäytä tiedot
AC/DC CONVERTER 5V 320WPMR-5V320WCAAAC/DC CONVERTER 5V 320WKoteloitu, Suojapinnoitettu5V88 – 264VAC0 - Immediate
276 - Factory Stock
$107.28Näytä tiedot
AC/DC CONVERTER 4.2V 320WPMR-4V320WCAAAC/DC CONVERTER 4.2V 320WKoteloitu, Suojapinnoitettu4,2V88 – 264VAC0 - Immediate$99.82Näytä tiedot
AC/DC CONVERTER 4.2V 320WPMR-4V320WCGAAC/DC CONVERTER 4.2V 320WKoteloitu4,2V88 – 264VAC0 - Immediate$99.82Näytä tiedot
AC/DC CONVERTER 5V 320WPMR-5V320WCGAAC/DC CONVERTER 5V 320WKoteloitu5V88 – 264VAC0 - Immediate$92.80Näytä tiedot
AC/DC CONVERTER 5V 320WPMR-5V320WDAAAC/DC CONVERTER 5V 320WKoteloitu, Suojapinnoitettu5V88 – 264VAC0 - Immediate$99.82Näytä tiedot
Updated: 2026-03-13
Published: 2024-08-14