DOP-100 Series HMI

Delta’s human machine interface is available in three versions and supports multiple network functions

Image of Delta Industrial Automation's DOP-100 Series HMI Delta’s DOP-100 series human machine interface (HMI) adopts a Cortex®-A8 high-speed processor and a 65,536-color LCD display panel with high brightness and contrast. The DOP-100 series supports multiple network functions, including FTP, email, virtual network computing (VNC), remote monitoring, and network time protocols (NTP) to meet customer requirements for cloud applications and smart manufacturing.

The DOP-100 series offers flexibility depending on the customers’ requirements and is available in three versions: basic, standard, and advanced. The basic HMI features basic functions and easy installation for industrial applications. With IP55 waterproof protection, it is suitable for harsh environments. The standard HMI is equipped with 2+ COM ports to meet most customer requirements. The standard Ethernet type offers an Ethernet port for fast connection with other equipment. The advanced HMI adopts a narrow-frame and wide-screen design. It is equipped with more than one COM port and an Ethernet port. Featuring a multilingual input function, it provides easy operation for global customers.

DOP-100 series features
  • 65,536-color TFT
  • Cortex-A8 800 MHz CPU
  • 256 MB ROM
  • USB host
  • USB client
  • CE/UL certified
  • Operating temperature range: 0°C to +50°C
  • Storage temperature range: -20°C to +60°C
Advanced features
  • 512 MB RAM
  • Built-in Ethernet
  • Multilingual input
  • Pressing times: >10,000K times
Standard features
  • 256 MB RAM
  • Built-in Ethernet
  • Pressing times: >1,000K times
Basic features
  • 256 MB RAM
  • Pressing times: >1,000K times

DOP-100 Series HMI

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
DOP-100, 4.3" BASIC SERIAL HMIDOP-103BQDOP-100, 4.3" BASIC SERIAL HMI0 - Immediate$212.74Näytä tiedot
DOP-100, 4.3" ETHERNET HMIDOP-103WQDOP-100, 4.3" ETHERNET HMI5 - Immediate$273.33Näytä tiedot
DOP-100, 7" STD ETHERNET HMIDOP-107EGDOP-100, 7" STD ETHERNET HMI9 - Immediate$390.37Näytä tiedot
7-INCH HIGH COLOR , HIGH RESOLUTDOP-107WV7-INCH HIGH COLOR , HIGH RESOLUT10 - Immediate$425.48Näytä tiedot
Published: 2019-08-16