AFB 120 mm Case Fans

Delta’s popular 120 mm AFB series fans with DigiKey's value-added connector

Image of Delta AFB 120 mm Case Fan Parts ListDelta’s durable, reliable performance of the AFB series is now available with pre-assembled connectors. These ready-to-use fans are terminated with a Molex 22-01-3037 connector housing and 08-55-0101 terminals. They follow one of the industry's standard pinouts making them suitable for a wide range of applications found in communications, networking equipment, medical devices, industrial/factory automation equipment, computers, and many more.

DigiKey can offer you a quote on other connector options or cable lengths for Delta fans. For more information on these options or if you need assistance, contact Delta-Fan@digikey.com. Please send complete connector information as well as desired pin-out and cable length.

Features and Benefits
  • Lead wires:
    • UL 1061 AWG #26 or equivalent
    • Red wire positive (+)
    • Black wire negative (-)
  • Material impeller and frame: plastic (UL94V-0)
  • Bearing type: ball bearings

AFB 120 mm Case Fan

KuvaManufacturer Part NumberKuvausIlmavirtausSaatavana oleva määrä HintaNäytä tiedot
FAN AXL 120X38MM 12VDC RECT CONN1-NPL/603-1550FAN AXL 120X38MM 12VDC RECT CONN151,9CFM (4,25m³/min)0 - Immediate$16.82Näytä tiedot
FAN AXIAL 120X25.4MM 12VDC RECT1-NPT/603-1342FAN AXIAL 120X25.4MM 12VDC RECT103,8CFM (2,91m³/min)0 - Immediate$15.52Näytä tiedot
FAN AXL 120X38MM 12VDC RECT CONN1-NPL/603-1341FAN AXL 120X38MM 12VDC RECT CONN130,0CFM (3,64m³/min)0 - Immediate$16.82Näytä tiedot
FAN AXIAL 120X25.4MM 12VDC RECT1-NPT/603-1331FAN AXIAL 120X25.4MM 12VDC RECT95,1CFM (2,66m³/min)0 - Immediate$15.52Näytä tiedot
FAN AXL 120X38MM 12VDC RECT CONN1-NPO/603-1326FAN AXL 120X38MM 12VDC RECT CONN105,9CFM (2,97m³/min)0 - Immediate$15.53Näytä tiedot
FAN AXL 120X38MM 12VDC RECT CONN1-NPO/603-1339FAN AXL 120X38MM 12VDC RECT CONN130,0CFM (3,64m³/min)0 - Immediate$15.53Näytä tiedot
FAN AXL 120X38MM 12VDC RECT CONN1-NPT/603-1340FAN AXL 120X38MM 12VDC RECT CONN148,3CFM (4,15m³/min)1 - Immediate$26.33Näytä tiedot
FAN AXIAL 120X25.4MM 12VDC RECT1-NPO/603-1334FAN AXIAL 120X25.4MM 12VDC RECT113,1CFM (3,17m³/min)0 - Immediate$14.22Näytä tiedot
FAN AXIAL 120X25.4MM 12VDC RECT1-NPT/603-1336FAN AXIAL 120X25.4MM 12VDC RECT113,1CFM (3,17m³/min)0 - Immediate$15.52Näytä tiedot
Published: 2015-05-21