Quad SPI FL-S NOR Flash

Infineon Quad SPI NOR Flash memories offer low pin count, fast program, and fast sector erase solutions for high-performance systems

Image of Infineon’s Quad SPI FL-S NOR FlashInfineon's FL-S serial Flash memory provides fast quad SPI NOR Flash memory with densities from 128 Mb to 1 Gb for high-performance embedded systems. The FL-S family is AEC-Q100 qualified and supports PPAP for automotive customers at extended temperature ranges of -40°C to +125°C.

The FL-S family brings read speeds in single, dual, and quad I/O modes up to 133 MHz SDR (single data rate), and up to 80 MHz DDR (double data rate) delivering read bandwidth of up to 80 Mbps. Industry-leading programming performance (up to 1.08 Mbps) speeds manufacturing throughput and lowers programming costs dramatically.

Features
  • Parameter sector size: 4 KB uniform, 64 KB sector size (hybrid), and 256 KB uniform sectors
  • Clock rate (SDR): 104 MHz
  • Clock rate (DDR): 80 MHz
  • Temperature ranges:
    • Automotive Grade 1 (-40°C to +125°C)
    • Automotive Grade 2 (-40°C to +105°C)
    • Automotive Grade 3 (-40°C to +85°C)
    • Industrial plus: -40°C to +105°C
    • Industrial: -40°C to +85°C
  • Sector erase times (typ.): 130 ms (64 KB)
  • Power
    • 2.7 V to 3.6 V supply voltage
    • 90 mA active current (max)
    • 70 μA standby current (typ.)
  • Data retention: 20 years (min)
  • Cycling endurance: 100,000 program/erase cycles (min)
  • Page program times: 250 μs (256 B)
  • Read bandwidth: 80 Mbps (DDR)

1 Gb

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC FLASH 1GBIT SPI/QUAD 16SOICS70FL01GSAGMFI011IC FLASH 1GBIT SPI/QUAD 16SOIC0 - Immediate$14.50Näytä tiedot
IC FLASH 1GBIT SPI/QUAD 16SOICS70FL01GSAGMFI010IC FLASH 1GBIT SPI/QUAD 16SOIC3196 - Immediate$14.50Näytä tiedot
IC FLASH 1GBIT SPI/QUAD 16SOICS70FL01GSAGMFI013IC FLASH 1GBIT SPI/QUAD 16SOIC1450 - Immediate$14.50Näytä tiedot

512 Mb

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC FLASH 512MBIT SPI/QUAD 16SOICS25FL512SAGMFIG10IC FLASH 512MBIT SPI/QUAD 16SOIC240 - Immediate$6.76Näytä tiedot
IC FLASH 512MBIT SPI/QUAD 16SOICS25FL512SAGMFIG11IC FLASH 512MBIT SPI/QUAD 16SOIC74 - Immediate$6.76Näytä tiedot
IC FLASH 512MBIT SPI/QUAD 24BGAS25FL512SAGBHIA10IC FLASH 512MBIT SPI/QUAD 24BGA1014 - Immediate$6.76Näytä tiedot
IC FLASH 512MBIT SPI/QUAD 24BGAS25FL512SAGBHI310IC FLASH 512MBIT SPI/QUAD 24BGA1690 - Immediate$6.76Näytä tiedot

256 Mb

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC FLASH 256MBIT SPI/QUAD 16SOICS25FL256SAGMFI000IC FLASH 256MBIT SPI/QUAD 16SOIC2640 - Immediate$4.47Näytä tiedot
IC FLASH 256MBIT SPI/QUAD 24BGAS25FL256SAGBHI300IC FLASH 256MBIT SPI/QUAD 24BGA676 - Immediate$4.47Näytä tiedot
IC FLASH 256MBIT SPI/QUAD 16SOICS25FL256SAGMFIG00IC FLASH 256MBIT SPI/QUAD 16SOIC3876 - Immediate$4.47Näytä tiedot
IC FLASH 256MBIT SPI/QUAD 8WSONS25FL256SAGNFI000IC FLASH 256MBIT SPI/QUAD 8WSON2028 - Immediate$4.47Näytä tiedot

128 Mb

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC FLASH 128MBIT SPI/QUAD 24BGAS25FL128SAGBHIA00IC FLASH 128MBIT SPI/QUAD 24BGA676 - Immediate$3.58Näytä tiedot
IC FLASH 128MBIT SPI/QUAD 24BGAS25FL128SAGBHI300IC FLASH 128MBIT SPI/QUAD 24BGA944 - Immediate$3.58Näytä tiedot
IC FLASH 128MBIT SPI/QUAD 16SOICS25FL128SAGMFIR01IC FLASH 128MBIT SPI/QUAD 16SOIC705 - Immediate$3.58Näytä tiedot
IC FLASH 128MBIT SPI/QUAD 24BGAS25FL128SAGBHI200IC FLASH 128MBIT SPI/QUAD 24BGA338 - Immediate$3.58Näytä tiedot
Published: 2017-08-08