EZ-PD™ CCG3PA USB Type-C™ Controller with Power Delivery

EZ-PD CCG3PA is Infineon's USB Type-C and Power Delivery controller targeting power adapter, mobile charger, car charger, and power bank applications

Image of Infineon's EZ-PD™ CCG3PA USB Type-C™ Controller with Power DeliveryInfineon's EZ-PD CCG3PA is a USB Type-C and Power Delivery controller that is an ideal single-chip solution enabling applications such as power adapters, mobile chargers, car chargers, and power banks with industry-leading Type-C technology.

Features
  • USB Type-C and Power Delivery 3.0 programmable power supply
  • Integrated digital blocks
    • Four timers, counters, and PWMs and up to 12 GPIOs
    • Two SCBs for configurable master/slave I2C, SPI, or UART
  • Integrated analog blocks
    • 30 V-tolerant regulator
    • VBUS-to-CC short protection
    • Integrated voltage (VBUS) regulation and current sense amplifier
    • Two high-voltage PFET gate drivers
    • Two VBUS discharge NFET
  • 2x legacy/proprietary charging blocks: BC v1.2, Apple charging, Qualcomm charging 4.0, Samsung AFC
  • System-level fault protection
    • On-chip OVP, OCP, UVP, and SCP
    • Supports OTP through integrated ADC circuit
  • 32-bit MCU subsystem
    • Arm® Cortex®-M0 CPU
    • 64 KB Flash
    • 8 KB SRAM
  • Packages: 24-pin QFN and 16-pin SOIC
  • Supports extended industrial temperature range (-40°C to +105°C)

CY4532 EZ-PD CCG3PA Evaluation Kit (EVK)

The EZ-PD CCG3PA EVK can be leveraged as an evaluation vehicle for USB Type-C power adapter (PA), USB Type-C mobile charger, and USB Type-C power bank (PB) applications. The EVK is configurable for both PA and PB applications.

EZ-PD CCG3PA USB Type-C and Power Delivery Reference Designs

Infineon has full USB Type-C and Power Delivery reference designs available to help speed the design cycle including schematics, Gerber files, firmware, and more.

Type-C Power Adapter/Mobile Charger
  • Integrates 30 V-tolerant regulator, including VBUS PFET gate drivers, OVP, and OCP circuitry
  • Integrates voltage regulation and low-side current sense to support PD3.0 PPS and QC4.0
USB Type-C Car Charger
  • USB Type-C car charger
  • Integrates 30 V-tolerant regulator, including VBUS PFET gate drivers, OVP, and OCP circuitry
  • Supports PWM/I2C/GPIO interface to control VBUS
  • Integrates VBUS to CC short protection and ESD protection
  • Car Charger Ref Design Link

EZ-PD™ CCG3PA USB Type-C™ Controller with Power Delivery

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC USB TYPE-C CONTROLLER 24QFNCYPD3171-24LQXQIC USB TYPE-C CONTROLLER 24QFN16503 - Immediate$1.89Näytä tiedot
IC USB TYPE-C CONTROLLER 16SOICCYPD3174-16SXQIC USB TYPE-C CONTROLLER 16SOIC430 - Immediate$1.76Näytä tiedot
IC USB TYPE-C CONTROLLER 24QFNCYPD3174-24LQXQIC USB TYPE-C CONTROLLER 24QFN4838 - Immediate$1.76Näytä tiedot
IC USB TYPE-C CONTROLLER 24QFNCYPD3175-24LQXQIC USB TYPE-C CONTROLLER 24QFN5326 - Immediate$1.76Näytä tiedot

Development Kit

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
EVAL BOARD FOR CCG3PACY4532EVAL BOARD FOR CCG3PA2 - Immediate$239.38Näytä tiedot
Published: 2018-04-30