CYBLE-222014-01 EZ-BLE™ PRoC™ Bluetooth® 4.2 Module

Infineon offers its CYBLE-222014-01 module which supports Bluetooth low energy (BLE) 4.2 wireless communication

Image of Infineon's CYBLE-222014-01 EZ-BLE™ PRoC™ Bluetooth® 4.2 ModuleInfineon's CYBLE-222014-01 module is a turnkey solution that includes all of the necessary hardware required to use Bluetooth low energy (BLE) 4.2. It is a fully certified and qualified module in a small footprint that is perfect for space-constrained applications needing BLE 4.2 wireless communication. The CYBLE-222014-01 includes onboard crystal oscillators, a chip antenna, passive components, and Infineon's PRoC BLE.   

The CYBLE-222014-01 supports a number of peripheral functions (ADC, timers, counters, and PWM) and serial communication protocols (I2C, UART, and SPI) through its programmable architecture. The CYBLE-222014-01 includes a royalty-free BLE stack compatible with Bluetooth 4.2 and provides up to 16 GPIOs. The CYBLE-222014-01 has 256 KB of memory and is drop-in compatible with the CYBLE-022001-00 (128 KB BLE 4.1) and CYBLE-222005-00 (256 KB BLE 4.1).

The CYBLE-222014-01 offers an evaluation board, the CYBLE-222014-EVAL, that allows designers to evaluate and develop applications with ease. The CYBLE-222014-EVAL can be programmed and developed with the Bluetooth low energy pioneer kit, CY8CKIT-042-BLE-A, or the MiniProg3 debug kit CY8CKIT-002 and PSoC Creator.

Features
  • Size: 10 mm x 10 mm x 1.8 mm
  • 256 KB Flash memory, 32 KB SRAM memory
  • Up to 16 GPIOs configurable 
  • Bluetooth 4.2 qualified, single-mode module
  • Certified to FCC, CE MIC, KC, and IC regulations
  • Bluetooth SIG qualified with QDID and Declaration ID
  • 32-bit processor
  • Industrial temperature range: -40°C to 85°C

CYBLE-222014-01 EZ-BLE™ PRoC™ Bluetooth® 4.2 Module

KuvaManufacturer Part NumberKuvausProtokollaModulaatioTiedonsiirtonopeusSaatavana oleva määrä HintaNäytä tiedot
RF TXRX MOD BLUETOOTH CHIP SMDCYBLE-222014-01RF TXRX MOD BLUETOOTH CHIP SMDBluetooth v4.2-1Mbps5548 - Immediate$11.22Näytä tiedot

Eval Board

KuvaManufacturer Part NumberKuvausTaajuusSisältöAntennin tyyppiSaatavana oleva määrä HintaNäytä tiedot
EVAL BOARD FOR CYBLE-222014CYBLE-222014-EVALEVAL BOARD FOR CYBLE-2220142,4GHzPiirilevyt-1 - Immediate$3.84Näytä tiedot

Associated Product

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
RF TXRX MOD BLUETOOTH CHIP SMDCYBLE-022001-00RF TXRX MOD BLUETOOTH CHIP SMD0 - Immediate$9.52Näytä tiedot
BLE 4.2 PIONEER KITCY8CKIT-042-BLE-ABLE 4.2 PIONEER KIT38 - Immediate$105.29Näytä tiedot
KIT PSOC MINIPROG3 PROGRAM DEBUGCY8CKIT-002KIT PSOC MINIPROG3 PROGRAM DEBUG241 - Immediate$117.34Näytä tiedot
Published: 2016-10-14