CY8CKIT-026 CAN and LIN Shield Kit

Infineon offers its CY8CKIT-026 CAN and LIN shield kit compatible with all PSoC 4 Pioneer development kits

Image of Infineon Technologies' CY8CKIT-026 CAN and LIN Shield KitInfineon's CY8CKIT-026 CAN and LIN shield kit is an Arduino™-compatible evaluation platform for developing and evaluating CAN or LIN enabled automotive and industrial applications. This shield kit plugs into any Arduino base board, enabling it to be used along with all PSoC 4 Pioneer development kits.

PSoC 4 is an ARM®-based PSoC, featuring the low-power Cortex®-M0 core combined with PSoC's unique programmable mixed-signal hardware IP, resulting in the industry's most flexible and scalable low-power mixed-signal architecture. The CY8CKIT-026 is designed to work with the Infineon PSoC 4 Pioneer kits (CY8CKIT-042 and CY8CKIT-044) allowing the user to prototype and evaluate advanced systems which feature CAN or LIN communication protocols by taking advantage of the integrated capabilities in PSoC 4.

Kit Contents
  • CAN and LIN shield board
  • Three jumper wires (5" each)
  • Three jumper wires (4" each)

Image of Infineon's PSoC 6 MCU Order Now Banner

CY8CKIT-026 CAN and LIN Shield Kit

KuvaManufacturer Part NumberKuvausTyyppiAihealueKäytetty mikropiiri/osaSaatavana oleva määrä HintaNäytä tiedot
CAN AND LIN SHIELD KITCY8CKIT-026CAN AND LIN SHIELD KITRajapintaCANbus, LINbus-0 - Immediate$183.49Näytä tiedot

Supported Kits

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
PIONEER CY8C4245AXI EVAL BRDCY8CKIT-042PIONEER CY8C4245AXI EVAL BRD0 - Immediate$36.71Näytä tiedot
PSOC 4 M-SERIES PIONEER KITCY8CKIT-044PSOC 4 M-SERIES PIONEER KIT0 - Immediate$23.23Näytä tiedot
S6E2CC EVAL BRDFM4-176L-S6E2CC-ETHS6E2CC EVAL BRD0 - Immediate$40.12Näytä tiedot
Published: 2016-03-31