Industrial Brass Body Solenoid Valves

Cynergy3’s SOL series are a range of 2-way, pilot-operated solenoid valves

Image of Cynergy3's Industrial Brass Body Solenoid ValvesCynergy3’s SOL series valves are designed for either liquid or gas and are offered in 24 VDC, 110 VAC, and 230 VAC activation voltages. These solenoid valves are offered in multiple threading and port sizes.

They are ideal for use in a wide range of industrial and commercial applications such as autoclaves, cooling and watering plant equipment, fire extinguishing systems, and hygienic and sanitary applications, as well as water jet machinery and many other fluid control uses.

Features
  • For liquid or gas use
  • Full range of sizes from 3/8" to 2" (BSP)
  • 2-port, normally open (NO) and normally closed (NC) versions
  • Pilot operated
  • 24 VDC, 110 VAC, and 230 VAC operations available
  • Brass body

Industrial Brass Body Solenoid Valves

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
VALVE SOLENOID 3/8" BSP NO 24VDCSOL1A1VALVE SOLENOID 3/8" BSP NO 24VDC0 - Immediate$328.96Näytä tiedot
VALVE SOLENOID 3/8" BSP NO 110/1SOL1A3VALVE SOLENOID 3/8" BSP NO 110/10 - Immediate$218.24Näytä tiedot
VALVE SOLENOID 3/8" BSP NO 220/2SOL1A4VALVE SOLENOID 3/8" BSP NO 220/20 - Immediate$199.79Näytä tiedot
VALVE SOLENOID 3/8" BSP NC 24VDCSOL1B1VALVE SOLENOID 3/8" BSP NC 24VDC0 - Immediate$96.94Näytä tiedot
VALVE SOLENOID 3/8" BSP NC 110/1SOL1B3VALVE SOLENOID 3/8" BSP NC 110/10 - Immediate$110.72Näytä tiedot
Published: 2018-12-12