D Series High-Voltage Reed Relays

Sensata-Cynergy3 D series reed relays deliver uncompromised isolation, durability, and precision for high-reliability applications

Image of Cynergy3 D Series High-Voltage Reed RelaysSensata-Cynergy3 D series high-isolation reed relays are engineered for both 10 kV and 15 kV applications and switch loads up to 50 W, ensuring efficient performance in high-voltage environments. The D series reed switches are built with either rhodium or tungsten contacts to achieve high reliability and durability. Rhodium contact options are ideal for low-contact-resistance applications, while the tungsten contacts offer extreme voltage tolerance.

Featuring a flying-lead configuration for flexible integration, low contact resistance for signal integrity, and robust construction for a long operational life, this relay is ideal for medical devices, test equipment, and high-voltage power supplies.

Features
  • 10 kV or 15 kV isolation
  • Low contact resistance
  • HV connections via flying leads, soldier turret (wire wrap), or ¼" spade terminals
  • PCB or panel-mount
  • Excellent AC characteristics
Applications
  • Cardiac defibrillators
  • Test equipment
  • High-voltage power supplies

D Series High-Voltage Reed Relays

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
RELAY REED SPST-NO 2A 5VDAT70510RELAY REED SPST-NO 2A 5V864 - Immediate$47.39Näytä tiedot
RELAY REED SPST-NO 2A 5VDAT70510FRELAY REED SPST-NO 2A 5V16 - Immediate$58.22Näytä tiedot
RELAY REED SPST-NO 2A 5VDAT70515RELAY REED SPST-NO 2A 5V20 - Immediate$69.05Näytä tiedot
RELAY REED SPST-NO 2A 12VDAT71210RELAY REED SPST-NO 2A 12V754 - Immediate$47.39Näytä tiedot
RELAY REED SPST-NO 2A 12VDAT71210FRELAY REED SPST-NO 2A 12V1992 - Immediate$58.22Näytä tiedot
RELAY REED SPST-NO 2A 12VDAT71215RELAY REED SPST-NO 2A 12V20 - Immediate$69.05Näytä tiedot
RELAY REED SPST-NO 2A 12VDAT71215FRELAY REED SPST-NO 2A 12V20 - Immediate$79.84Näytä tiedot
RELAY REED SPST-NO 2A 24VDAT72410RELAY REED SPST-NO 2A 24V1714 - Immediate$47.39Näytä tiedot
RELAY REED SPST-NO 2A 24VDAT72410FRELAY REED SPST-NO 2A 24V0 - Immediate$58.22Näytä tiedot
RELAY REED SPST-NO 2A 24VDAT72415RELAY REED SPST-NO 2A 24V20 - Immediate$69.05Näytä tiedot
Updated: 2025-12-17
Published: 2012-11-16