USB Type-C® Cables

CviLux USB Type-C cables feature a streamlined reversible design that simplifies the connection, eliminating any chance of damage to the cable or port

Image of CviLux USB Type-C® CablesCviLux offers a broad range of USB-C cable solutions in many styles, colors, lengths, and other options to suit users’ specific needs. It also offers an array of USB Type-C cables designed to meet the latest connectivity standards.

The secret to USB-C technology’s success is its streamlined reversible design that simplifies the connection and virtually eliminates any chance of damaging the cable or port users are plugging into since there is no wrong way to plug it in.

USB cables are essential for modern connectivity and offer versatile applications across many devices. They enable seamless data transfer and power delivery for audio devices, cell phones, digital cameras, laptops/peripherals, tablets, PC monitors, and car audio systems. Their universal compatibility and ease of use make them indispensable for personal and professional settings, enhancing productivity and convenience.

Features
  • Fast, versatile, and stylish
  • Charge and sync: Power up devices (phones, tablets, laptops, and more) while syncing files effortlessly
  • Length options: Available in 150 mm, 1 meter, and 2 meters
  • Speedy data transfer: USB-C 2.0 and USB 3.1 (10 Gbps)
  • USB-C 2.0: Perfect for everyday tasks like transferring photos, documents, and music
  • Fully backward compatible
  • USB 3.1 (10 Gbps): Lightning-fast data transfer
  • Superior construction combines molded strain relief, a flexible rubberized TPE jacket, and bare copper conductors
  • USB-IF certified
  • UL 94 V-1 material compliant
  • RoHS compliant
  • Lead-free
Applications
  • Audio devices (headphones and speakers)
  • Cell phones
  • Digital cameras
  • Keyboards and mice
  • Laptops
  • Tablets
  • PC monitors/displays
  • Car audio systems

USB Type-C® Cables

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
TYPE CM TO CM CABLE ASSY, USB 2.DH-20UE0062-NHTYPE CM TO CM CABLE ASSY, USB 2.8287 - Immediate$3.44Näytä tiedot
TYPE CM TO CM CABLE ASSY, USB 2.DH-20UE0063-NHTYPE CM TO CM CABLE ASSY, USB 2.5602 - Immediate$3.86Näytä tiedot
TYPE CM TO CM CABLE ASSY, USB 2.DH-20UE0064-NHTYPE CM TO CM CABLE ASSY, USB 2.3346 - Immediate$4.75Näytä tiedot
USB-C TO USB-C 3.2 GEN2 BRAIDEDDH-21U50004USB-C TO USB-C 3.2 GEN2 BRAIDED77 - Immediate$15.87Näytä tiedot
Published: 2024-12-26