CI25 Series Wire-to-Board Connectors

CviLux’s CI25 series offer high-quality wire-to-board connectors, housings, and terminals in a broad selection of designs

Image of CviLux's CI25 Series Wire-to-Board Connectors CviLux’s CI25 series deliver high-quality wire-to-board connectors, housings, and terminals in a broad selection of designs. Engineered for flexibility and reliability, theses wire-to-board connectors are ideally suited for portable appliances and tools, particularly home and industrial automation. Key features include a low profile with locking ribs, secure mating, and easy pull-out capabilities, to name a few.

Features
  • Low profile with locking ribs
  • Available in 2 to 15 circuit sizes
  • Halogen-free and RoHS compliant
  • Short lead time
  • Available in multiple plating options
Applications
  • Industrial
  • Networking
  • Automotive
  • Optoelectronics
  • Laptops
  • Consumer electronics

Vertical Headers

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
2 POS 2.50MM (.098) WIRE TO BOARCI2502P1V00-NH2 POS 2.50MM (.098) WIRE TO BOAR4742 - Immediate$0.09Näytä tiedot
6 POS 2.50MM (.098) WIRE TO BOARCI2506P1V00-NH6 POS 2.50MM (.098) WIRE TO BOAR478 - Immediate$0.12Näytä tiedot
4 POS 2.50MM (.098) WIRE TO BOARCI2504P1V00-NH4 POS 2.50MM (.098) WIRE TO BOAR1940 - Immediate$0.10Näytä tiedot
3 POS 2.50MM (.098) WIRE TO BOARCI2503P1V00-NH3 POS 2.50MM (.098) WIRE TO BOAR25838 - Immediate$0.09Näytä tiedot

Right-Angle Headers

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
2 POS 2.50MM (.098) WIRE TO BOARCI2502P1H00-NH2 POS 2.50MM (.098) WIRE TO BOAR1297 - Immediate$0.09Näytä tiedot
4 POS 2.50MM (.098) WIRE TO BOARCI2504P1H00-NH4 POS 2.50MM (.098) WIRE TO BOAR815 - Immediate$0.14Näytä tiedot
3 POS 2.50MM (.098) WIRE TO BOARCI2503P1H00-NH3 POS 2.50MM (.098) WIRE TO BOAR1065 - Immediate$0.11Näytä tiedot
6 POS 2.50MM (.098) WIRE TO BOARCI2506P1H00-NH6 POS 2.50MM (.098) WIRE TO BOAR731 - Immediate$0.16Näytä tiedot

Receptacle Housings

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN RCPT HSG 2POS 2.50MMCI2502S0000CONN RCPT HSG 2POS 2.50MM2283 - Immediate$0.09Näytä tiedot
CONN RCPT HSG 4POS 2.50MMCI2504S0000CONN RCPT HSG 4POS 2.50MM6532 - Immediate$0.10Näytä tiedot
CONN RCPT HSG 3POS 2.50MMCI2503S0000CONN RCPT HSG 3POS 2.50MM281 - Immediate$0.09Näytä tiedot
CONN RCPT HSG 6POS 2.50MMCI2506S0000CONN RCPT HSG 6POS 2.50MM1767 - Immediate$0.12Näytä tiedot

Receptacle Housings

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN RCPT HSG 2POS 2.50MMCI2502S0000CONN RCPT HSG 2POS 2.50MM2283 - Immediate$0.09Näytä tiedot
CONN RCPT HSG 4POS 2.50MMCI2504S0000CONN RCPT HSG 4POS 2.50MM6532 - Immediate$0.10Näytä tiedot
CONN RCPT HSG 3POS 2.50MMCI2503S0000CONN RCPT HSG 3POS 2.50MM281 - Immediate$0.09Näytä tiedot
CONN RCPT HSG 6POS 2.50MMCI2506S0000CONN RCPT HSG 6POS 2.50MM1767 - Immediate$0.12Näytä tiedot

Receptacle Contacts

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
2.50MM(.098) WIRE TO BOARD CRIMPCI25T021PE02.50MM(.098) WIRE TO BOARD CRIMP13816 - Immediate$0.09Näytä tiedot

Crimp Tooling

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
HAND TOOL FOR CI25 SERIESCM07I250000HAND TOOL FOR CI25 SERIES2 - Immediate$220.99Näytä tiedot
Published: 2023-07-26