RJ45 Magnetic Jacks

Same Sky’s RJ45 connectors offer improved EMI shielding and more reliable connections

Image of Same Sky RJ45 Magnetic JacksSame Sky's RJ45 connectors with integrated magnetics are available in single port assemblies with jack package types and 8P8C or 8P10C pinouts. Offering horizontal orientations with through-hole mounting styles, these RJ45 magnetic jacks carry speeds of 10/100 or 10/100/1000 Base-T, while select models comply with the IEEE 802.3af Power over Ethernet (PoE) standard supporting up to 15.4 W of power per port. Additional options include gold over nickel or gold flash plating, high-temperature plastic, shielding, mounting flanges or spring tabs, reflow solder compatibility, LED indicators, and keyed ports. Due to their integrated magnetics, Same Sky’s RJ45 magnetic jacks offer improved EMI noise immunity and more reliable connections.

Resources

Features
  • Through-hole mount jacks
  • 8P8C or 8P10C pinouts
  • Single port assemblies
  • Integrated magnetics
  • PoE supporting up to 15.4 W
  • Speeds of 10/100 or 10/100/1000 Base-T
  • Rated voltage of 150 VAC
  • Rated current of 1.5 A
  • Operating temperature up to +70°C
  • Lifecycle rating up to 1,000 cycles

RJ45 Magnetic Jacks

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN JACK 1PORT PCBCRJ008-MG-THCONN JACK 1PORT PCB22 - Immediate$4.78Näytä tiedot
CONN JACK 1PORT PCBCRJ005-M1-THCONN JACK 1PORT PCB19 - Immediate$4.71Näytä tiedot
CONN JACK 1PORT PCBCRJ011-ML1-THCONN JACK 1PORT PCB1262 - Immediate$5.23Näytä tiedot
CONN JACK 1PORT PCBCRJ011-ML3-THCONN JACK 1PORT PCB2253 - Immediate$5.16Näytä tiedot
CONN JACK 1PORT PCBCRJ010-ML4-THCONN JACK 1PORT PCB903 - Immediate$6.50Näytä tiedot
CONN JACK 1PORT PCBCRJ010-ML3-THCONN JACK 1PORT PCB80 - Immediate$5.75Näytä tiedot
CONN JACK 1PORT PCBCRJ010-ML1-THCONN JACK 1PORT PCB30 - Immediate$5.32Näytä tiedot
CONN JACK 1PORT PCBCRJ007-MLG-THCONN JACK 1PORT PCB0 - Immediate$6.45Näytä tiedot
CONN JACK 1PORT PCBCRJ009-ML4-THCONN JACK 1PORT PCB226 - Immediate$6.52Näytä tiedot
Published: 2022-02-23