PMP Series Proportional Control SSR

The Sensata | Crydom PMP series SSR is ideal for controlling power on resistive load applications

Image of Crydom's PMP Proportional Control SSR Sensata | Crydom PMP series of SSRs use microcontroller-based technology designed to provide control of the power driven to single-phase loads. The series comes with elevator screw terminals suitable for most connection termination types. With ratings of up to 90 A at +40°C, these are fully configurable relays which are perfect for applications that control the amount of power delivered to a resistive load in proportion to an analog control input (0 VDC to 5 VDC, 0 VDC to 10 VDC, or 4 mA to 20 mA).

Installation Guide: PMP Series Installation Sheet

Features
  • cULus Recognized, CE compliant
  • Ratings up to 90 A at +40°C
  • Elevator screw output terminations for added flexibility
  • Three available operating ranges: 280 VAC, 530 VAC, or 600 VAC
  • Selectable operation mode (phase angle or burst fire) and control input (0 VDC to 5 VDC, 0 VDC to 10 VDC, or 4 mA to 20 mA)
  • 8 VDC to 30 VDC supply voltage range
  • Multifunction status LED
  • 50 Hz to 60 Hz adaptive operational frequency function
  • Removable input connector
  • Optional built-in overvoltage protection
  • Compact 22.5 mm panel-mount housing
Applications
  • Lamp dimming
  • Resistive heating control
  • HVAC/R
  • Process controllers
  • PLCs

PMP Proportional Control SSR

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SSR RELAY SPST-NO 25A 90-280VPMP2425WSSR RELAY SPST-NO 25A 90-280V39 - Immediate$123.31Näytä tiedot
SSR RELAY SPST-NO 50A 90-280VPMP2450WSSR RELAY SPST-NO 50A 90-280V0 - Immediate$132.67Näytä tiedot
SSR RELAY SPST-NO 50A 345-530VPMP4850WSSR RELAY SPST-NO 50A 345-530V24 - Immediate$149.88Näytä tiedot
SSR RELAY SPST-NO 25A 90-280VPMP2425WPHSSR RELAY SPST-NO 25A 90-280V21 - Immediate$127.99Näytä tiedot
SSR RELAY SPST-NO 50A 90-280VPMP2450WPHSSR RELAY SPST-NO 50A 90-280V6 - Immediate$137.34Näytä tiedot
SSR RELAY SPST-NO 50A 90-280VPMP2450WPSSR RELAY SPST-NO 50A 90-280V0 - Immediate$134.88Näytä tiedot
SSR RELAY SPST-NO 50A 90-280VPMP2450WHSSR RELAY SPST-NO 50A 90-280V0 - Immediate$128.72Näytä tiedot
SSR RELAY SPST-NO 90A 345-530VPMP4890WSSR RELAY SPST-NO 90A 345-530V0 - Immediate$169.48Näytä tiedot
SSR RELAY SPST-NO 25A 90-280VPMP2425WPSSR RELAY SPST-NO 25A 90-280V8 - Immediate$125.52Näytä tiedot

Accessories

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
HARDWARE KIT STANDOFF & SCREWSHK8HARDWARE KIT STANDOFF & SCREWS24 - Immediate$0.88Näytä tiedot
PM HEAT SINK 0.25C/W 1 2 OR 3 SSHS023PM HEAT SINK 0.25C/W 1 2 OR 3 SS9 - Immediate$234.39Näytä tiedot
PM HEAT SINK 0.35C/W 1 2 OR 3 SSHS033PM HEAT SINK 0.35C/W 1 2 OR 3 SS4 - Immediate$189.78Näytä tiedot
HEATSINK SSR 0.5DEG C/W PNL MNTHS053HEATSINK SSR 0.5DEG C/W PNL MNT2 - Immediate$136.60Näytä tiedot
HEATSINK DIN MNT FOR PM22 SSRHS259DRHEATSINK DIN MNT FOR PM22 SSR20 - Immediate$39.73Näytä tiedot
PM HEAT SINK 0.7C/W 1 SSRHS073PM HEAT SINK 0.7C/W 1 SSR0 - Immediate$133.94Näytä tiedot
HEATSINK SSR 0.7DEG C/W PNL MNTHS072HEATSINK SSR 0.7DEG C/W PNL MNT299 - Immediate$54.90Näytä tiedot
COPPER LUG TERMINALTRM0COPPER LUG TERMINAL204 - Immediate$21.83Näytä tiedot
FUSE,MIDGET,TIME DELAY,PC MOUNT,TRM6FUSE,MIDGET,TIME DELAY,PC MOUNT,12 - Immediate$15.17Näytä tiedot
THERM PAD 39.4X17MM PINKHSP-7THERM PAD 39.4X17MM PINK0 - Immediate$1.40Näytä tiedot
Updated: 2026-02-26
Published: 2017-05-02