XLamp® ML-B LEDs

Cree LED's XLamp ML-B LEDs offer lighting-class reliability and performance

Image of Cree Inc's XLamp® ML-B LEDsCree LED's XLamp ML-B LED brings lighting-class reliability and performance to 1/4 W LEDs. The XLamp ML-B expands Cree LED's lighting-class leadership in linear and distributed lighting applications. With XLamp lighting-class reliability, a wide viewing angle, uniform light output, and industry-leading chromaticity binning in a 3.5 mm x 3.5 mm package, the XLamp ML-B LED continues Cree LED's history of segment-focused product innovation in LEDs for lighting applications.

The XLamp ML-B LED brings high performance and a smooth look to a wide range of lighting applications, including linear lighting, fluorescent retrofits, and retail display lighting.

Features
  • Available in white (2,600 K to 8,300 K CCT)
  • Unlimited floor life at ≤ 30°C/85% RH
  • 120° viewing angle, uniform chromaticity profile
  • ANSI-compatible sub-bins
  • Electrically neutral thermal path
  • Maximum drive current: 100 mA

XLamp ML-B LEDs

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
LED XLAMP COOL WHITE 5000K SMDMLBAWT-A1-0000-000WE3LED XLAMP COOL WHITE 5000K SMD3988 - Immediate$0.24Näytä tiedot
LED XLAMP COOL WHITE 6500K SMDMLBAWT-A1-0000-000W51LED XLAMP COOL WHITE 6500K SMD2375 - Immediate$0.22Näytä tiedot
LED XLAMP COOL WHITE 5750K SMDMLBAWT-A1-0000-000WE2LED XLAMP COOL WHITE 5750K SMD1384 - Immediate$0.24Näytä tiedot
LED XLAMP WARM WHT 2700K SMDMLBAWT-A1-0000-000VE8LED XLAMP WARM WHT 2700K SMD1270 - Immediate$0.24Näytä tiedot
LED XLAMP NEUTRAL WHT 4000K SMDMLBAWT-U1-0000-000VE5LED XLAMP NEUTRAL WHT 4000K SMD2760 - Immediate$0.31Näytä tiedot
Published: 2013-07-02