XLamp® CMU Series COB LEDs

Cree LED’s CMU LEDs offer second-generation high-efficacy metal COBs in industry-compatible sizes

Image of Cree LED's XLamp® CMU Series COB LEDsCree LED's XLamp CMU series of LEDs deliver industry-leading performance in commonly available package and LED sizes. The CMU series delivers up to 10% higher LPW than the previous generation CMT series while retaining mechanical and optical compatibility.  XLamp CMU series LEDs offer several performance advantages including high maximum current, high minimum flux values, and high typical efficacy.

Features
  • Available LES sizes: 9.8 mm, 14.5 mm, and 22 mm
  • Available in both Fidelity (98 CRI) and Specialty (below BBL) color points
Applications
  • Outdoor lighting
  • Premium indoor lighting including track, spot, and downlight

XLamp CMU Series COB LEDs

KuvaManufacturer Part NumberKuvausVäriCCT (K)Fluksi @ 85°C, virta - testiSaatavana oleva määrä HintaNäytä tiedot
LED XLAMP WARM WHT 3000KCMU2236-0000-000N0H0A30HLED XLAMP WARM WHT 3000KValkoinen, Lämmin3000K 2 vaiheen MacAdam Ellipse5419lm (tyyp.)62 - Immediate$8.92Näytä tiedot
LED XLAMP WARM WHT 3000KCMU2236-0000-000N0U0A30GLED XLAMP WARM WHT 3000KValkoinen, Lämmin3000K 3 vaiheen MacAdam Ellipse4712lm (tyyp.)67 - Immediate$7.80Näytä tiedot
LED XLAMP WARM WHT 3500KCMU2236-0000-000N0H0A35GLED XLAMP WARM WHT 3500KValkoinen, Lämmin3500K 3 vaiheen MacAdam Ellipse5512lm (tyyp.)26 - Immediate$7.44Näytä tiedot
LED XLAMP WARM WHT 3000KCMU2236-0000-000N0H0A30GLED XLAMP WARM WHT 3000KValkoinen, Lämmin3000K 3 vaiheen MacAdam Ellipse5419lm (tyyp.)60 - Immediate$7.44Näytä tiedot
LED XLAMP NEUTRAL WHT 4000KCMU2236-0000-000N0U0A40GLED XLAMP NEUTRAL WHT 4000KValkoinen, Neutraali4000K 3 vaiheen MacAdam Ellipse4782lm (tyyp.)66 - Immediate$7.80Näytä tiedot
LED XLAMP WARM WHT 3500KCMU2236-0000-000N0U0A35GLED XLAMP WARM WHT 3500KValkoinen, Lämmin3500K 3 vaiheen MacAdam Ellipse4777lm (tyyp.)83 - Immediate$7.80Näytä tiedot
LED XLAMP NEUTRAL WHT 4000KCMU2236-0000-000N0H0A40GLED XLAMP NEUTRAL WHT 4000KValkoinen, Neutraali4000K 3 vaiheen MacAdam Ellipse5557lm (tyyp.)64 - Immediate$7.44Näytä tiedot
LED XLAMP WARM WHT 3000KCMU2236-0000-000N0U0A30HLED XLAMP WARM WHT 3000KValkoinen, Lämmin3000K 2 vaiheen MacAdam Ellipse4712lm (tyyp.)99 - Immediate$9.36Näytä tiedot
Published: 2023-01-31