J Series® 2835 N Class Color LEDs

Cree LED’s lighting-class LEDs are ideal for architectural and horticulture applications

Image of Cree LED J Series LEDsJ series LEDs extend Cree LED's portfolio of lighting-class LEDs to a broader set of applications. With 14 available colors, the JE2835 N Class color LED family offers excellent performance and a broad range of options available in a mid-power LED. JE2835 N Class color LEDs use a standard 2835 package, with most of the colors having the same polarity as Cree LED's numerous 2835 white LEDs.

Available colors:
  • Royal blue
  • Blue
  • Cyan
  • Green
  • PC lime
  • PC mint
  • Amber
  • PC amber
  • Red-orange
  • PC red-orange
  • Red
  • Photo red
  • Far red
  • PC purple
Features
  • Industry compatible size: 2.8 mm x 3.5 mm x 0.7 mm
  • 3 V configuration
  • UL recognized component (E495478)
  • RoHS and REACH compliant
Applications
  • Low-density, linear applications:
    • Architectural
    • Horticulture
    • Transportation

J Series® LEDs

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
JE2835 3V N CLASS ROYAL BLUEJE2835ARY-N-0002A0000-N0000001JE2835 3V N CLASS ROYAL BLUE33780 - Immediate$0.22Näytä tiedot
JE2835 3V N CLASS BLUEJE2835ABL-N-0005A0000-N0000001JE2835 3V N CLASS BLUE54032 - Immediate$0.21Näytä tiedot
JE2835 3V N CLASS CYANJE2835ACY-N-0003A0000-N0000001JE2835 3V N CLASS CYAN27832 - Immediate$0.20Näytä tiedot
JE2835 3V N CLASS GREENJE2835AGR-N-0002A0000-N0000001JE2835 3V N CLASS GREEN44391 - Immediate$0.20Näytä tiedot
JE2835 3V N CLASS PC LIMEJE2835APL-N-0001A0000-N0000001JE2835 3V N CLASS PC LIME4035 - Immediate$0.22Näytä tiedot
JE2835 3V N CLASS PC MINTJE2835APM-N-0001A0000-N0000001JE2835 3V N CLASS PC MINT3070 - Immediate$0.22Näytä tiedot
JE2835 3V N CLASS AMBERJE2835AAM-N-0001A0000-N0000001JE2835 3V N CLASS AMBER69384 - Immediate$0.27Näytä tiedot
JE2835 3V N CLASS PC AMBERJE2835APA-N-0001A0000-N0000001JE2835 3V N CLASS PC AMBER38237 - Immediate$0.21Näytä tiedot
JE2835 3V N CLASS RED-ORANGEJE2835ARO-N-0001A0000-N0000001JE2835 3V N CLASS RED-ORANGE39999 - Immediate$0.24Näytä tiedot
JE2835 3V N CLASS PC RED-ORANGEJE2835APO-N-0001A0000-N0000001JE2835 3V N CLASS PC RED-ORANGE39058 - Immediate$0.22Näytä tiedot
JE2835 3V N CLASS REDJE2835ARD-N-0001A0000-N0000001JE2835 3V N CLASS RED45805 - Immediate$0.22Näytä tiedot
JE2835 3V N CLASS PHOTO REDJE2835AHR-N-0001A0000-N0000001JE2835 3V N CLASS PHOTO RED46060 - Immediate$0.29Näytä tiedot
JE2835 3V N CLASS FAR REDJE2835AFR-N-0001A0000-N0000001JE2835 3V N CLASS FAR RED8927 - Immediate$0.31Näytä tiedot
JE2835 3V N CLASS PC PURPLEJE2835APP-N-0001A0000-N0000001JE2835 3V N CLASS PC PURPLE1827 - Immediate$0.22Näytä tiedot
Published: 2022-08-02