J Series® JB3030C E and F Class White LEDs

Cree LED's white LEDs deliver high efficacy in the common 3030 footprint

Image of Cree LED's J Series® JB3030C E and F Class White LEDsCree LED's J Series LEDs provide excellent value for general and specialty lighting applications in the industry’s most common LED package sizes. J Series JB3030C E and F Class LEDs deliver high efficacy in the common 301B/H footprint to applications that require a long lifetime and sulfur resistance.

Features
  • Top-tier, mid-power LED efficacy: up to 242 LPW typical
  • Easy to design in: footprint compatible with 301B
  • High reliability: excellent sulfur resistance, LM-80 available
  • Available in 6500K-2700K, 70-90 CRI
  • RoHS compliant and REACH compliant UL® recognized component (E495478)
Applications
  • Outdoor areas
  • Indoor harsh environments
  • Horticulture

JB3030C 3 V E Class LEDs

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
JB3030C 3V E CLASS WHITE LEDSJB3030CWT-E-U35EA0000-NZ000001JB3030C 3V E CLASS WHITE LEDS3874 - Immediate$0.15Näytä tiedot
JB3030C 3V E CLASS WHITE LEDSJB3030CWT-E-U57EA0000-NZ000001JB3030C 3V E CLASS WHITE LEDS0 - Immediate$0.08Näytä tiedot
JB3030C 3V E CLASS WHITE LEDSJB3030CWT-E-B50EA0000-NZ000001JB3030C 3V E CLASS WHITE LEDS0 - Immediate$0.15Näytä tiedot
JB3030C 3V E CLASS WHITE LEDSJB3030CWT-E-H50EA0000-NZ000001JB3030C 3V E CLASS WHITE LEDS44964 - Immediate$0.15Näytä tiedot
JB3030C 3V E CLASS WHITE LEDSJB3030CWT-E-H27EA0000-NZ000001JB3030C 3V E CLASS WHITE LEDS0 - Immediate$0.08Näytä tiedot
JB3030C 3V E CLASS WHITE LEDSJB3030CWT-E-U65EA0000-NZ000001JB3030C 3V E CLASS WHITE LEDS0 - Immediate$0.08Näytä tiedot
JB3030C 3V E CLASS WHITE LEDSJB3030CWT-E-U50EA0000-NZ000001JB3030C 3V E CLASS WHITE LEDS0 - Immediate$0.08Näytä tiedot
JB3030C 3V E CLASS WHITE LEDSJB3030CWT-E-H65EA0000-NZ000001JB3030C 3V E CLASS WHITE LEDS0 - Immediate$0.08Näytä tiedot
JB3030C 3V E CLASS WHITE LEDSJB3030CWT-E-U40EA0000-NZ000001JB3030C 3V E CLASS WHITE LEDS0 - Immediate$0.08Näytä tiedot
JB3030C 3V E CLASS WHITE LEDSJB3030CWT-E-H57EA0000-NZ000001JB3030C 3V E CLASS WHITE LEDS0 - Immediate$0.08Näytä tiedot
JB3030C 3V E CLASS WHITE LEDSJB3030CWT-E-B65EA0000-NZ000001JB3030C 3V E CLASS WHITE LEDS7953 - Immediate$0.15Näytä tiedot
JB3030C 3V E CLASS WHITE LEDSJB3030CWT-E-B27EA0000-NZ000001JB3030C 3V E CLASS WHITE LEDS0 - Immediate$0.08Näytä tiedot
JB3030C 3V E CLASS WHITE LEDSJB3030CWT-E-H35EA0000-NZ000001JB3030C 3V E CLASS WHITE LEDS3890 - Immediate$0.15Näytä tiedot
JB3030C 3V E CLASS WHITE LEDSJB3030CWT-E-U30EA0000-NZ000001JB3030C 3V E CLASS WHITE LEDS2880 - Immediate$0.15Näytä tiedot
JB3030C 3V E CLASS WHITE LEDSJB3030CWT-E-H30EA0000-NZ000001JB3030C 3V E CLASS WHITE LEDS7110 - Immediate$0.15Näytä tiedot
JB3030C 3V E CLASS WHITE LEDSJB3030CWT-E-B30EA0000-NZ000001JB3030C 3V E CLASS WHITE LEDS0 - Immediate$0.08Näytä tiedot
JB3030C 3V E CLASS WHITE LEDSJB3030CWT-E-B35EA0000-NZ000001JB3030C 3V E CLASS WHITE LEDS0 - Immediate$0.08Näytä tiedot
JB3030C 3V E CLASS WHITE LEDSJB3030CWT-E-B40EA0000-NZ000001JB3030C 3V E CLASS WHITE LEDS0 - Immediate$0.08Näytä tiedot
JB3030C 3V E CLASS WHITE LEDSJB3030CWT-E-H40EA0000-NZ000001JB3030C 3V E CLASS WHITE LEDS56263 - Immediate$0.15Näytä tiedot
JB3030C 3V E CLASS WHITE LEDSJB3030CWT-E-B57EA0000-NZ000001JB3030C 3V E CLASS WHITE LEDS0 - Immediate$0.08Näytä tiedot

JB3030C 3V F Class LEDs

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
JB3030C 3V F CLASS WHITE LEDSJB3030CWT-F-U30EA0000-NZ000001JB3030C 3V F CLASS WHITE LEDS0 - Immediate$0.06Näytä tiedot
JB3030C 3V F CLASS WHITE LEDSJB3030CWT-F-H35EA0000-NZ000001JB3030C 3V F CLASS WHITE LEDS3480 - Immediate$0.12Näytä tiedot
JB3030C 3V F CLASS WHITE LEDSJB3030CWT-F-U50EA0000-NZ000001JB3030C 3V F CLASS WHITE LEDS0 - Immediate$0.06Näytä tiedot
JB3030C 3V F CLASS WHITE LEDSJB3030CWT-F-H30EA0000-NZ000001JB3030C 3V F CLASS WHITE LEDS7440 - Immediate$0.12Näytä tiedot
JB3030C 3V F CLASS WHITE LEDSJB3030CWT-F-B65EA0000-NZ000001JB3030C 3V F CLASS WHITE LEDS3862 - Immediate$0.12Näytä tiedot
JB3030C 3V F CLASS WHITE LEDSJB3030CWT-F-U27EA0000-NZ000001JB3030C 3V F CLASS WHITE LEDS0 - Immediate$0.06Näytä tiedot
JB3030C 3V F CLASS WHITE LEDSJB3030CWT-F-B27EA0000-NZ000001JB3030C 3V F CLASS WHITE LEDS0 - Immediate$0.06Näytä tiedot
JB3030C 3V F CLASS WHITE LEDSJB3030CWT-F-H27EA0000-NZ000001JB3030C 3V F CLASS WHITE LEDS0 - Immediate$0.06Näytä tiedot
JB3030C 3V F CLASS WHITE LEDSJB3030CWT-F-H40EA0000-NZ000001JB3030C 3V F CLASS WHITE LEDS6120 - Immediate$0.12Näytä tiedot
JB3030C 3V F CLASS WHITE LEDSJB3030CWT-F-U65EA0000-NZ000001JB3030C 3V F CLASS WHITE LEDS0 - Immediate$0.06Näytä tiedot
JB3030C 3V F CLASS WHITE LEDSJB3030CWT-F-H50EA0000-NZ000001JB3030C 3V F CLASS WHITE LEDS1665 - Immediate$0.12Näytä tiedot
JB3030C 3V F CLASS WHITE LEDSJB3030CWT-F-H65EA0000-NZ000001JB3030C 3V F CLASS WHITE LEDS0 - Immediate$0.06Näytä tiedot
JB3030C 3V F CLASS WHITE LEDSJB3030CWT-F-U40EA0000-NZ000001JB3030C 3V F CLASS WHITE LEDS0 - Immediate$0.06Näytä tiedot
JB3030C 3V F CLASS WHITE LEDSJB3030CWT-F-B30EA0000-NZ000001JB3030C 3V F CLASS WHITE LEDS0 - Immediate$0.06Näytä tiedot
JB3030C 3V F CLASS WHITE LEDSJB3030CWT-F-H57EA0000-NZ000001JB3030C 3V F CLASS WHITE LEDS0 - Immediate$0.06Näytä tiedot
JB3030C 3V F CLASS WHITE LEDSJB3030CWT-F-U57EA0000-NZ000001JB3030C 3V F CLASS WHITE LEDS0 - Immediate$0.06Näytä tiedot
JB3030C 3V F CLASS WHITE LEDSJB3030CWT-F-B35EA0000-NZ000001JB3030C 3V F CLASS WHITE LEDS0 - Immediate$0.06Näytä tiedot
JB3030C 3V F CLASS WHITE LEDSJB3030CWT-F-B57EA0000-NZ000001JB3030C 3V F CLASS WHITE LEDS0 - Immediate$0.06Näytä tiedot
JB3030C 3V F CLASS WHITE LEDSJB3030CWT-F-B50EA0000-NZ000001JB3030C 3V F CLASS WHITE LEDS3865 - Immediate$0.12Näytä tiedot
JB3030C 3V F CLASS WHITE LEDSJB3030CWT-F-U35EA0000-NZ000001JB3030C 3V F CLASS WHITE LEDS0 - Immediate$0.06Näytä tiedot
Published: 2024-01-15