XLamp® CMB Family COB LEDs

Cree LED's CMB family offers excellent lumen density and efficacy

Image of Cree LED CMB Family LED XLamp COBsThe XLamp CMB family delivers excellent lumen density and efficacy in Cree LED's package and LES sizes. Leveraging the latest COB technology platform, the CMB family provides a no-compromise performance upgrade to existing CXA, CXB, and CMA product families while retaining mechanical and optical compatibility with them. XLamp CMB LEDs are optimized for premium indoor lighting applications, including track, spot, and downlight, as well as outdoor lighting.

Features
  • Metal substrate
  • Available in 6 mm, 9 mm, 12 mm, 14 mm, 19 mm, and 23 mm packages
  • Available in 70-, 80-, 90-, and 95-CRI minimum options
  • EasyWhite® 2-, 3-, and 5-step binning
  • Premium Color 2- and 3-step binning
  • Available in 9 V, 18 V, 36 V, 48 V, and 72 V forward voltage options
  • +85°C binning and characterization
  • Maximum drive current: up to 3,600 mA
  • Top-side solder connections

CMB Family LED XLamp COBs

KuvaManufacturer Part NumberKuvausCCT (K)AallonpituusSaatavana oleva määrä HintaNäytä tiedot
LED COB XLAMP WARM WHT SQU 3000KCMB3090-R050-000R0Z0A30HLED COB XLAMP WARM WHT SQU 3000K3000K 2 vaiheen MacAdam Ellipse-50 - Immediate$34.49Näytä tiedot
LED COB XLAMP WARM WHT SQU 3500KCMB1304-R160-000N0H0A35GLED COB XLAMP WARM WHT SQU 3500K3500K 3 vaiheen MacAdam Ellipse-115 - Immediate$2.00Näytä tiedot
LED COB XLAMP NEUT WHT SQU 4000KCMB1306-0000-000F0H0A40GLED COB XLAMP NEUT WHT SQU 4000K4000K 3 vaiheen MacAdam Ellipse-380 - Immediate$3.51Näytä tiedot
LED COB XLAMP WARM WHT SQ 3000KCMB1306-0000-000N0H0A30GLED COB XLAMP WARM WHT SQ 3000K3000K 3 vaiheen MacAdam Ellipse-2 - Immediate$3.51Näytä tiedot
LED COB XLAMP WARM WHT SQ 3000KCMB1306-R160-000F0H0A30GLED COB XLAMP WARM WHT SQ 3000K3000K 3 vaiheen MacAdam Ellipse-160 - Immediate$4.20Näytä tiedot
LED COB XLAMP WARM WHT SQU 3500KCMB1306-R160-000F0H0A35GLED COB XLAMP WARM WHT SQU 3500K3500K 3 vaiheen MacAdam Ellipse-160 - Immediate$4.20Näytä tiedot
LED COB XLAMP WARM WHT SQU 3500KCMB1304-0000-000F0H0A35GLED COB XLAMP WARM WHT SQU 3500K3500K 3 vaiheen MacAdam Ellipse-290 - Immediate$1.67Näytä tiedot
LED COB XLAMP WARM WHT SQU 2700KCMB1306-0000-000N0H0A27GLED COB XLAMP WARM WHT SQU 2700K2700K 3 vaiheen MacAdam Ellipse-312 - Immediate$3.51Näytä tiedot
LED COB XLAMP NEUT WHT SQU 4000KCMB1825-R096-000N0H0A40GLED COB XLAMP NEUT WHT SQU 4000K4000K 3 vaiheen MacAdam Ellipse-96 - Immediate$6.44Näytä tiedot
LED COB XLAMP WARM WHT SQU 3000KCMB1818-R096-000N0Z0A30HLED COB XLAMP WARM WHT SQU 3000K3000K 2 vaiheen MacAdam Ellipse-96 - Immediate$7.44Näytä tiedot
LED COB XLAMP NEUT WHT SQU 4000KCMB1304-0000-000F0H0A40GLED COB XLAMP NEUT WHT SQU 4000K4000K 3 vaiheen MacAdam Ellipse-366 - Immediate$1.67Näytä tiedot
LED COB XLAMP WARM WHT SQ 3000KCMB1306-0000-000F0H0A30GLED COB XLAMP WARM WHT SQ 3000K3000K 3 vaiheen MacAdam Ellipse-98 - Immediate$3.51Näytä tiedot
LED COB XLAMP WARM WHT SQ 3000KCMB1304-0000-000C0H0A30GLED COB XLAMP WARM WHT SQ 3000K3000K 3 vaiheen MacAdam Ellipse-112 - Immediate$1.67Näytä tiedot
LED COB XLAMP WARM WHT SQU 3500KCMB1306-0000-000N0H0A35GLED COB XLAMP WARM WHT SQU 3500K3500K 3 vaiheen MacAdam Ellipse-388 - Immediate$3.51Näytä tiedot
LED COB XLAMP NEUT WHT SQU 4000KCMB1507-R108-000F0H0A40GLED COB XLAMP NEUT WHT SQU 4000K4000K 3 vaiheen MacAdam Ellipse-107 - Immediate$3.96Näytä tiedot
LED COB XLAMP WARM WHT SQ 3000KCMB1507-R108-000F0U0A30GLED COB XLAMP WARM WHT SQ 3000K3000K 3 vaiheen MacAdam Ellipse-98 - Immediate$4.08Näytä tiedot
LED COB XLAMP NEUT WHT SQU 4000KCMB3090-R050-000R0H0A40GLED COB XLAMP NEUT WHT SQU 4000K4000K 3 vaiheen MacAdam Ellipse-50 - Immediate$24.79Näytä tiedot
LED COB XLAMP WARM WHT SQU 3000KCMB1304-R160-000N0Z0A30HLED COB XLAMP WARM WHT SQU 3000K3000K 2 vaiheen MacAdam Ellipse-137 - Immediate$2.60Näytä tiedot
LED COB XLAMP WARM WHT SQU 3000KCMB1304-R160-000F0Z0A30HLED COB XLAMP WARM WHT SQU 3000K3000K 2 vaiheen MacAdam Ellipse-160 - Immediate$2.60Näytä tiedot
LED COB XLAMP WARM WHT SQU 3000KCMB2550-R060-000N0Z0A30HLED COB XLAMP WARM WHT SQU 3000K3000K 2 vaiheen MacAdam Ellipse-60 - Immediate$19.79Näytä tiedot
Published: 2022-11-07