Remote Electrical Current Indicators

CR Magnetics' solution for the remote monitoring of electrical current

Image of CR Magnetics' Remote Electrical Current Indicators CR Magnetic' remote electrical current indicators provide an effective method for the remote monitoring of electrical current. The remote current sensing transformer is installed around the current-carrying wire and is connected directly to the LED panel indicator. When the current exceeds the turn-on point of the sensing transformer, the LED illuminates to indicate the presence of current. Two sizes of remote current sensing transformers are available for use with either one of two types of LED indicators. The panel indicators are available with red, green, amber, and blue LEDs.

Features
  • Red, green, amber, and blue indicators
  • Panel mounting bracket available
  • Self-powered
Applications
  • Monitor status of heater elements
  • Observe remote loads
  • Indicate phase loss
  • Monitor motor operation

Remote Electrical Current Indicators

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
CURR SENSE XFMRMODEL 18-600CURR SENSE XFMR401 - Immediate$48.04Näytä tiedot
CURR SENSE XFMR IN-LINEMODEL 19CURR SENSE XFMR IN-LINE33 - Immediate$14.44Näytä tiedot
INDICATOR PANEL PRESS-IN REDPH-25-RINDICATOR PANEL PRESS-IN RED4 - Immediate$11.06Näytä tiedot
INDICATOR PANEL SPLASH PROOF GRNPH-31-GINDICATOR PANEL SPLASH PROOF GRN76 - Immediate$14.69Näytä tiedot
INDICATOR PANEL SPLASH PROOF REDPH-31-RINDICATOR PANEL SPLASH PROOF RED156 - Immediate$13.42Näytä tiedot
TRANSDUCER VOLTAGE 24VDCCR4510-250TRANSDUCER VOLTAGE 24VDC20 - Immediate$184.83Näytä tiedot
Published: 2013-10-23