CR5200 Series DC Current Transducer

CR Magnetics current transducers are designed to provide a DC signal which is proportional to a DC sensed current

Image of CR Magnetics CR5200 Series DC Current TransducerThe CR5200 series DC current transducers from CR Magnetics are designed to provide a DC signal which is proportional to a DC sensed current. These devices are designed for direct current only, targeting them towards general and daily applications. The solid-core version ranges 2 A to 20 A and utilizes an advanced magnetic modulator technology. The split core ranges from 20 ADC to 600 ADC and solid core ranges >20 ADC to 600 ADC utilizing Hall effect technology.

Features
  • Closed loop sensing for accuracy
  • 35 mm DIN rail or panel mount
  • Available with ±5 VDC, ±10 VDC or 4 mADC to 20 mADC outputs
  • Connection diagram printed on case
  • Non-contact DC current sensing
Applications
  • Battery chargers and systems
  • DC motor drives
  • Power supply management
  • Mobile applications

CR5200 Series DC Current Transducer

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CURRENT SENSOR MAGNETIC/CL 10ACR5210-10CURRENT SENSOR MAGNETIC/CL 10A20 - Immediate$116.06Näytä tiedot
CURRENT SENSOR MAGNETIC/CL 2ACR5210-2CURRENT SENSOR MAGNETIC/CL 2A50 - Immediate$121.86Näytä tiedot
CURRENT SENSOR MAGNETIC/CL 10ACR5211-10CURRENT SENSOR MAGNETIC/CL 10A175 - Immediate$118.65Näytä tiedot
CURRENT SENSOR MAGNETIC/CL 2ACR5211-2CURRENT SENSOR MAGNETIC/CL 2A347 - Immediate$124.59Näytä tiedot
CURRENT SENSOR MAGNETIC/CL 20ACR5220-20CURRENT SENSOR MAGNETIC/CL 20A111 - Immediate$136.35Näytä tiedot
CURRENT SENSOR MAGNETIC/CL 2ACR5220-2CURRENT SENSOR MAGNETIC/CL 2A72 - Immediate$136.35Näytä tiedot
CURRENT SENSOR MAGNETIC/CL 10ACR5220-10CURRENT SENSOR MAGNETIC/CL 10A38 - Immediate$136.35Näytä tiedot
CURRENT SENSOR MAGNETIC/CL 5ACR5220-5CURRENT SENSOR MAGNETIC/CL 5A33 - Immediate$143.17Näytä tiedot
CURRENT SENSOR MAGNETIC/CL 5ACR5210-5CURRENT SENSOR MAGNETIC/CL 5A29 - Immediate$121.86Näytä tiedot
CURRENT SENSOR HE/CL 100ACR5210-100CURRENT SENSOR HE/CL 100A34 - Immediate$121.86Näytä tiedot
Published: 2025-06-20