CR4100 Series True RMS AC Current Transducers

Precise, accurate transducers from CR Magnetics

Image of CR Magnetics' CR4100 Series True RMS AC Current Transducers CR Magnetics' CR4100 series true RMS current transducers and transmitters are designed for applications where AC current waveforms are not purely sinusoidal. More precise and accurate than other transducers, these devices are ideal in chopped wave and phase fired control systems.

Features
  • 35 mm DIN rail or panel mount
  • Available with 0 VDC to 5 VDC or 4 mA to 20 mA DC outputs
  • 24 VDC powered
  • Use with external current transformers
  • Highest precision available
  • Connection diagram printed on case
Applications
  • Phase fired controlled heaters
  • Quickly varying motor loads
  • Chopped wave form drivers
  • Harmonic currents

CR4100 Series

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
CURRENT SENSOR XFMR 20ACR4110-20CURRENT SENSOR XFMR 20A33 - Immediate$186.27Näytä tiedot
CURRENT SENSOR XFMR 10ACR4150-10CURRENT SENSOR XFMR 10A29 - Immediate$314.71Näytä tiedot
CURRENT SENSOR XFMR 5ACR4110-5CURRENT SENSOR XFMR 5A2 - Immediate$185.67Näytä tiedot
CURRENT SENSOR XFMR 25ACR4110-25CURRENT SENSOR XFMR 25A5 - Immediate$185.67Näytä tiedot
CURRENT SENSOR XFMR 100ACR4120-100CURRENT SENSOR XFMR 100A5 - Immediate$203.92Näytä tiedot
CURRENT SENSOR XFMR 20ACR4170-20CURRENT SENSOR XFMR 20A2 - Immediate$440.44Näytä tiedot
CURRENT SENSOR XFMR 10ACR4110-10CURRENT SENSOR XFMR 10A0 - Immediate$176.83Näytä tiedot
CURRENT SENSOR XFMR 15ACR4110-15CURRENT SENSOR XFMR 15A0 - Immediate$185.67Näytä tiedot
CURRENT SENSOR XFMR 30ACR4120-30CURRENT SENSOR XFMR 30A0 - Immediate$203.92Näytä tiedot
CURRENT SENSOR XFMR 20ACR4110S-20CURRENT SENSOR XFMR 20A1 - Immediate$215.71Näytä tiedot
Published: 2013-10-23