CotoClassic™ CT05 and CT10 Series Molded Reed Switches

Coto’s 5 W and 10 W encapsulated reed switches are designed for fast, reliable magnetic field detection

Image of Coto Technology's CT05 and CT10 Molded Reed SwitchesCoto Technology's CT05 and CT10 series’ molded reed switches are the single-pole, single-throw (SPST) type, having normally open ruthenium contacts. The sensor is a double-ended type and may be actuated with an electromagnet, a permanent magnet, or a combination of both. All of Coto’s molded switches are tested for operation and release sensitivity after lead cropping and encapsulation to ensure superior reliability in the field. Common applications include proximity sensing, medical devices, and more.

CotoClassic™ CT05 Series (5 W) Molded Reed Switches: The CT05 (5 mm / 5 W) is designed for SMD mounting and is available in gull-wing or J-lead configurations.

CotoClassic CT05 Series Molded Reed Switch Datasheet

CotoClassic CT10 Series (10 W) Molded Reed Switches: The CT10 (10 mm / 10 W) is also designed for SMD mounting and is available in gull-wing, J-lead, and axial configurations.

CotoClassic CT10 Series Molded Reed Switch Datasheet

Features
  • Ideal for SMD pick-and-place
  • Tape-and-reel packaging
  • CT05 series: 5 W rating
  • CT10 series: 10 W rating
  • Rugged encapsulation
  • Excellent life and reliability
  • RoHS compliant
  • UL File 67117
Applications
  • Proximity sensing
  • Security alarm sensors
  • Level sensors
  • Flow sensors
  • Pulse counters
  • Medical devices
  • Hearing aids

CT05 Series Switches

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SWITCH REED SPST-NO 250MA 100VCT05-3050-G1SWITCH REED SPST-NO 250MA 100V13167 - Immediate$4.69Näytä tiedot
SWITCH REED SPST-NO 250MA 100VCT05-1535-J1SWITCH REED SPST-NO 250MA 100V892 - Immediate$5.71Näytä tiedot
SWITCH REED SPST-NO 250MA 100VCT05-3050-J1SWITCH REED SPST-NO 250MA 100V1402 - Immediate$5.71Näytä tiedot
SWITCH REED SPST-NO 250MA 100VCT05-2550-G1SWITCH REED SPST-NO 250MA 100V0 - Immediate$1.74Näytä tiedot
SWITCH REED SPST-NO 250MA 100VCT05-2550-J1SWITCH REED SPST-NO 250MA 100V0 - Immediate$3.17Näytä tiedot
SWITCH REED SPST-NO 250MA 100VCT05-1535-G1SWITCH REED SPST-NO 250MA 100V0 - Immediate$5.22Näytä tiedot

CT10 Series Switches

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SWITCH REED SPST-NO 500MA 140VCT10-1530-G1SWITCH REED SPST-NO 500MA 140V251195 - Immediate$0.99Näytä tiedot
SWITCH REED SPST-NO 500MA 140VCT10-1030-G1SWITCH REED SPST-NO 500MA 140V91005 - Immediate$0.99Näytä tiedot
SWITCH REED SPST-NO 500MA 140VCT10-2540-G1SWITCH REED SPST-NO 500MA 140V198500 - Immediate$1.06Näytä tiedot
SWITCH REED SPST-NO 500MA 140VCT10-1540-G1SWITCH REED SPST-NO 500MA 140V77125 - Immediate$1.06Näytä tiedot
Published: 2016-05-19