CotoMOS® C224S/C236S/C241S Series MOSFET Relays

Coto Technology C224S/C236S/C241S series MOSFET relays feature a load capacity of up to 5 A with ON resistance as low as 0.02 Ω nominal

Image of Coto Technology CotoMOS® C224S/C236S/C241S Series MOSFET RelaysCoto Technology CotoMOS C224S, C236S, and C241S series high-current MOSFET relays feature high-current switching capabilities of up to 5 A and handle up to 60 V conditions while providing up to 1500 V of input to output isolation and ON resistance as low as 0.02 Ω nominal. Using highly reliable, custom-designed MOSFET technology, CotoMOS solid-state relays provide high performance for applications requiring low input power, low ON resistance, and virtually unlimited life. These high-current MOSFET relays are designed for use in automatic test equipment, industrial controls, and measurement and instrumentation applications. They are also ideal for use in security systems and AI applications requiring low ON resistance. These relays are packaged in a 1A, 4-pin surface-mount SOP configuration and are RoHS compliant.

Features
  • C224S series
    • Contact form: 1 A
    • Load voltage: 40 V
    • Load current: 3.5 A
    • Low ON resistance: 0.05 Ω nominal
    • Output capacitance: 100 pF typical
    • Low off-state leakage current: 0.1 µA max.
    • Input/output isolation: 1500 VRMS
  • C236S series
    • Contact form: 1 A
    • Load voltage: 60 V
    • Load current: 2.5 A
    • Low ON resistance: 0.06 Ω nominal
    • Output capacitance: 150 pF typical
    • Low off-state leakage current: 1.0 µA max.
    • Input/output isolation: 1500 VRMS
  • C241S series
    • Contact form: 1 A
    • Load voltage: 20 V
    • Load current: 5 A
    • Low ON resistance: 0.02 Ω nominal
    • Output capacitance: 150 pF typical
    • Low off-state leakage current: 1.0 µA max.
    • Input/output isolation: 1500 VRMS
Applications
  • Automatic test equipment (ATE)
  • Industrial controls
  • Instrumentation
  • Measurement equipment

CotoMOS® C224S Series MOSFET Relays

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SSR RELAY SPST-NO 3.5A 0-40VC224SSSR RELAY SPST-NO 3.5A 0-40V52 - Immediate$2.76Näytä tiedot

CotoMOS® C236S Series MOSFET Relays

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SSR RELAY SPST-NO 2.5A 0-60VC236SSSR RELAY SPST-NO 2.5A 0-60V1457 - Immediate$3.31Näytä tiedot

CotoMOS® C241S Series MOSFET Relays

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SSR RELAY SPST-NO 5A 0-20VC241SSSR RELAY SPST-NO 5A 0-20V2521 - Immediate$3.52Näytä tiedot
Published: 2024-10-08