TUNS Series AC/DC Converters

Cosel’s TUNS series AC/DC converters are ideal for small space, low-profile designs

Image of Cosel’s TUNS series AC/DC converters Cosel's TUNS series is a board level AC/DC power module available in power levels of 50 W to 700 W. The TUNS series is ideal for low profile and high temperature applications. In applications where the power supply is in a sealed cabinet, the TUNS can be the ideal solution as the base plate can be mounted to the side of a cabinet with heat sinking on the outside. No need to provide forced air or ventilation.

The TUNS series requires some external components. Cosel provides reference drawings and component lists to assist the design engineer.

Features
  • Universal AC input range 85 VAC to 264 VAC
  • Output voltages from 5 VDC to 48 VDC depending on model
  • PFC up to 0.96
  • Base-plate cooled
  • TUNS700 with the -P option can be operated in parallel
  • The output voltage can be adjusted with a fixed or variable resistor
  • Remote ON/OFF available on 300 W to 700 W versions
  • Sense available on 100 W to 700 W versions
  • High reliability: no aluminum or tantalum electrolytic capacitors
  • Built in OCP, OVP, and thermal protection circuits
  • RoHS compliant
  • UL, CE, and TUV safety certifications
  • 5-year warranty
Applications
  • RF
  • Military
  • Datacom/telecom
  • Factory automation
  • Displays and HMI

TUNS Series AC/DC Converters

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
AC/DC CONVERTER 12V 700WTUNS700F12AC/DC CONVERTER 12V 700W116 - Immediate$199.63Näytä tiedot
AC/DC CONVERTER 28V 700WTUNS700F28AC/DC CONVERTER 28V 700W89 - Immediate$203.62Näytä tiedot
AC/DC CONVERTER 48V 700WTUNS700F48AC/DC CONVERTER 48V 700W9 - Immediate$199.63Näytä tiedot
AC/DC CONVERTER 12V 300WTUNS300F12AC/DC CONVERTER 12V 300W21 - Immediate$171.41Näytä tiedot
AC/DC CONVERTER 28V 300WTUNS300F28AC/DC CONVERTER 28V 300W92 - Immediate$171.41Näytä tiedot
AC/DC CONVERTER 48V 300WTUNS300F48AC/DC CONVERTER 48V 300W58 - Immediate$171.41Näytä tiedot
AC/DC CONVERTER 12V 500WTUNS500F12AC/DC CONVERTER 12V 500W28 - Immediate$186.00Näytä tiedot
AC/DC CONVERTER 28V 500WTUNS500F28AC/DC CONVERTER 28V 500W20 - Immediate$189.72Näytä tiedot
AC/DC CONVERTER 48V 500WTUNS500F48AC/DC CONVERTER 48V 500W31 - Immediate$189.72Näytä tiedot
AC/DC CONVERTER 5V 50WTUNS50F05AC/DC CONVERTER 5V 50W7 - Immediate$114.15Näytä tiedot
AC/DC CONVERTER 12V 50WTUNS50F12AC/DC CONVERTER 12V 50W2 - Immediate$114.15Näytä tiedot
AC/DC CONVERTER 24V 50WTUNS50F24AC/DC CONVERTER 24V 50W81 - Immediate$114.15Näytä tiedot
AC/DC CONVERTER 5V 100WTUNS100F05AC/DC CONVERTER 5V 100W1 - Immediate$136.23Näytä tiedot
AC/DC CONVERTER 12V 100WTUNS100F12AC/DC CONVERTER 12V 100W143 - Immediate$136.23Näytä tiedot
AC/DC CONVERTER 24V 100WTUNS100F24AC/DC CONVERTER 24V 100W9 - Immediate$136.23Näytä tiedot
Published: 2017-06-19