LHA Series 150 W and 300 W AC/DC Power Supplies

Cosel’s LHA series power supplies meet OVC III requirements in the industry application market

Image of Cosel's LHA Series 150 W and 300 W AC/DC Power SuppliesCosel’s LHA series 150 W and 300 W AC/DC power supplies are open frame general purpose power supplies that are 27% to 49% smaller than the existing LFA series. The LHA series meets OVC III requirement in the industry application market. The LHA series can operate from -10°C to 70°C (with derating) and has a 5-year warranty.

Features
  • Small and low profile open frame type
  • Low profile:
    • 150 W are 27 mm
    • 300 W are 37 mm
  • High reliability and efficiency
  • Low noise: High-frequency noise reduced by resonant circuit
  • Harmonic attenuator complies with IEC61000-3-2
  • Safety approvals UL62368-1, c-UL, EN62368-1, and EN62477-1 OVC III (Overvoltage category)
  • CE marking
  • Low voltage directive
  • RoHS directive
  • 5-year warranty
Applications
  • Industrial applications

LHA Series 150 W AC/DC Power Supplies

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
AC/DC CONVERTER 12V 150WLHA150F-12AC/DC CONVERTER 12V 150W12 - Immediate$56.21Näytä tiedot
AC/DC CONVERTER 24V 151WLHA150F-24AC/DC CONVERTER 24V 151W22 - Immediate$56.21Näytä tiedot
AC/DC CONVERTER 36V 151WLHA150F-36AC/DC CONVERTER 36V 151W38 - Immediate$56.21Näytä tiedot
AC/DC CONVERTER 48V 154WLHA150F-48AC/DC CONVERTER 48V 154W3 - Immediate$56.21Näytä tiedot

LHA Series 300 W AC/DC Power Supplies

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
AC/DC CONVERTER 12V 300WLHA300F-12-YAC/DC CONVERTER 12V 300W2 - Immediate$89.76Näytä tiedot
AC/DC CONVERTER 24V 300WLHA300F-24-YAC/DC CONVERTER 24V 300W5 - Immediate$89.76Näytä tiedot
AC/DC CONVERTER 48V 302WLHA300F-48-YAC/DC CONVERTER 48V 302W15 - Immediate$89.76Näytä tiedot
Published: 2020-01-21