XMPL Series Aluminum Polymer SMD Conductive Capacitors

Cornell Dubilier Knowles XMPL series +105°C multi-layer low-profile chip capacitors are rated for 2,000 hours

Image of CDE-Cornell Dubilier's XMPL Series Aluminum Polymer SMD Conductive CapacitorsCornell Dubilier Knowles XMPL series aluminum polymer SMD conductive (multilayer-type) capacitors are designed for applications where temperature stability and small size are requirements. The XMPL capacitors are lower in cost when compared to tantalum capacitors of similar size [standard 7343: 7.3 mm x 4.3 mm x 1.9 mm (L x W x T)].

One XMPL capacitor can replace up to three aluminum electrolytes depending on the application and values, which can essentially balance out the cost differential while providing higher performance and longer life.

Features
  • Small size
  • Low impedance
  • Halogen-free epoxy
  • RoHS compliant
Specifications
  • Capacitance range: 6.8 µF to 470 µF
  • Capacitance tolerance: ±20% (if applicable)
  • Temperature range: -55°C to +105°C
  • Voltages: 2 VDC to 35 VDC
Applications
  • High-frequency performances
  • Decoupling
  • Noise suppression
  • Compact power supplies
  • DC-to-DC converters and inverters
  • LED lighting
  • Instrumentation
  • Office automation
  • Medical equipment

XMPL Series Aluminum Polymer SMD Conductive Capacitors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CAP ALUM POLY 330UF 20% 2.5V SMD337XMPL2R5MG19CAP ALUM POLY 330UF 20% 2.5V SMD14000 - Immediate$1.33Näytä tiedot
CAP ALUM POLY 100UF 20% 6.3V SMD107XMPL6R3MG19CAP ALUM POLY 100UF 20% 6.3V SMD20 - Immediate$1.61Näytä tiedot
CAP ALUM POLY 220UF 20% 6.3V SMD227XMPL6R3MG19CAP ALUM POLY 220UF 20% 6.3V SMD10245 - Immediate$2.01Näytä tiedot
CAP ALUM POLY 10UF 20% 16V SMD106XMPL016MG19CAP ALUM POLY 10UF 20% 16V SMD11068 - Immediate$1.61Näytä tiedot
CAP ALUM POLY 470UF 20% 2V SMD477XMPL002MG19RCAP ALUM POLY 470UF 20% 2V SMD2 - Immediate$1.33Näytä tiedot
Published: 2022-08-09