Quencharc® Arc Suppressor/Snubber Network

Radial metallized polyester RC network for transient suppression from Cornell Dubilier Knowles

Image of Cornell Dubilier Electronics' Quencharc® Arc Suppressor/Snubber NetworkCornell Dubilier Knowles Quencharc capacitors combine a resistor and a metalized polyester film capacitor together for transient suppression. These networks are made to suppress noise and arcs, protect relay contacts, and provide noise reduction on controllers and drives. The Quencharc series is available in a .50 µF, 1.00 µF, and .10 µF capacitance level and come in various ½ W resistance values.

Features
  • Noise and arc suppression
  • Other ratings available by special request
  • Coated with flame retardant epoxy
  • Noise reduction on controllers and drives
  • EMI/RFI reduction
  • RC Snubber Network
  • Relay contact protection
  • Type QRL - UL/CSA version

Quencharc

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
FILTER RC 100 OHMS/0.25UF TH254M06QD100FILTER RC 100 OHMS/0.25UF TH3619 - Immediate$7.38Näytä tiedot
FILTER RC 100 OHMS/0.1UF TH104M06QC100FILTER RC 100 OHMS/0.1UF TH6180 - Immediate$13.98Näytä tiedot
FILTER RC 47 OHMS/1UF TH105M02QB47FILTER RC 47 OHMS/1UF TH3346 - Immediate$14.69Näytä tiedot
FILTER RC 100 OHMS/0.5UF TH504M02QA100FILTER RC 100 OHMS/0.5UF TH2242 - Immediate$15.92Näytä tiedot
FILTER RC 150 OHMS/0.1UF TH104M06QC150FILTER RC 150 OHMS/0.1UF TH570 - Immediate$29.75Näytä tiedot
FILTER RC 22 OHMS/0.25UF TH254M06QD22FILTER RC 22 OHMS/0.25UF TH4204 - Immediate$13.07Näytä tiedot
FILTER RC 39 OHMS/0.1UF TH104M48QH39FILTER RC 39 OHMS/0.1UF TH124 - Immediate$84.13Näytä tiedot
FILTER RC 220 OHMS/0.5UF TH504M02QA220FILTER RC 220 OHMS/0.5UF TH0 - Immediate$11.18Näytä tiedot
FILTER RC 47 OHMS/0.1UF TH104M06QC47FILTER RC 47 OHMS/0.1UF TH0 - Immediate$13.09Näytä tiedot
FILTER RC 150 OHMS/0.25UF TH254M06QD150FILTER RC 150 OHMS/0.25UF TH0 - Immediate$9.31Näytä tiedot
Published: 2012-06-29