MYH Series Y2 EMI RFI Suppression Capacitors

Cornell Dubilier Knowles capacitors are ideal for harsh environments

Image of Cornell Dubilier's MYH Series Y2 EMI RFI Suppression CapacitorsCornell Dubilier Knowles MYH series of Y2, line-to-ground EMI suppression capacitors are designed for challenging environments. The series passes a 2,000-hour THB test, which is double the 1,000-hour industry standard for THB testing. The MYH series is AEC-Q200-qualified and possesses international agency approvals for safety and performance for Y2, line-to-ground applications.

Features
  • Excels at EMI suppression in harsh environments
  • THB 2,000 hrs at +85°C, 85% RH, and VR
  • Automotive-grade, AEC-Q200 qualified
  • International agency approvals for safety and performance
  • Capacitance range: 0.001 µF to 1 µF
  • Capacitance tolerance: ±10% (±20% optional)
  • Rated voltage: 300 VAC, 1,500 VDC
  • Operating temperature range: -40°C to +110°C (+85°C to 110°C, voltage derating factor of 1.35%/°C)
Applications
  • Class Y2 EMI/RFI line-to-ground filters for harsh environments
  • Utility meters
  • UPS
  • EV chargers
  • Inverters
  • SMPS
  • Portable power systems

MYH Series Y2 EMI RFI Suppression Capacitors

KuvaManufacturer Part NumberKuvausKapasitanssiJänniteluokitus – DCDielektrinen materiaaliSaatavana oleva määrä HintaNäytä tiedot
CAP FILM 1000PF 10% 1.5KVDC RADMYH102K300D16CAP FILM 1000PF 10% 1.5KVDC RAD1000 pF1500V (1,5kV)Polypropeeni (PP), Metallisoitu4950 - Immediate$0.61Näytä tiedot
CAP FILM 1500PF 10% 1.5KVDC RADMYH152K300D16CAP FILM 1500PF 10% 1.5KVDC RAD1500 pF1500V (1,5kV)Polypropeeni (PP), Metallisoitu5086 - Immediate$0.61Näytä tiedot
CAP FILM 2200PF 10% 1.5KVDC RADMYH222K300D16CAP FILM 2200PF 10% 1.5KVDC RAD2200 pF1500V (1,5kV)Polypropeeni (PP), Metallisoitu4804 - Immediate
12300 - Factory Stock
$0.61Näytä tiedot
CAP FILM 4700PF 10% 1.5KVDC RADMYH472K300D10CAP FILM 4700PF 10% 1.5KVDC RAD4700 pF1500V (1,5kV)Polypropeeni (PP), Metallisoitu3794 - Immediate
9900 - Factory Stock
$0.72Näytä tiedot
CAP FILM 10000PF 10% 1.5KVDC RADMYH103K300D11CAP FILM 10000PF 10% 1.5KVDC RAD10000 pF1500V (1,5kV)Polypropeeni (PP), Metallisoitu1915 - Immediate
3375 - Factory Stock
$0.84Näytä tiedot
CAP FILM 10000PF 10% 1.5KVDC RADMYH103K300E10CAP FILM 10000PF 10% 1.5KVDC RAD10000 pF1500V (1,5kV)Polypropeeni (PP), Metallisoitu2896 - Immediate$0.84Näytä tiedot
CAP FILM 0.015UF 10% 1.5KVDC RADMYH153K300E10CAP FILM 0.015UF 10% 1.5KVDC RAD0.015 µF1500V (1,5kV)Polypropeeni (PP), Metallisoitu5857 - Immediate$0.84Näytä tiedot
CAP FILM 0.033UF 10% 1.5KVDC RADMYH333K300E13CAP FILM 0.033UF 10% 1.5KVDC RAD0.033 µF1500V (1,5kV)Polypropeeni (PP), Metallisoitu1470 - Immediate$1.08Näytä tiedot
CAP FILM 0.056UF 10% 1.5KVDC RADMYH563K300G10CAP FILM 0.056UF 10% 1.5KVDC RAD0.056 µF1500V (1,5kV)Polypropeeni (PP), Metallisoitu1244 - Immediate$1.22Näytä tiedot
CAP FILM 0.047UF 10% 1.5KVDC RADMYH473K300E14CAP FILM 0.047UF 10% 1.5KVDC RAD0.047 µF1500V (1,5kV)Polypropeeni (PP), Metallisoitu566 - Immediate$1.23Näytä tiedot
CAP FILM 0.068UF 10% 1.5KVDC RADMYH683K300G11CAP FILM 0.068UF 10% 1.5KVDC RAD0.068 µF1500V (1,5kV)Polypropeeni (PP), Metallisoitu1045 - Immediate$1.31Näytä tiedot
CAP FILM 0.1UF 10% 1.5KVDC RADMYH104K300G12CAP FILM 0.1UF 10% 1.5KVDC RAD0.1 µF1500V (1,5kV)Polypropeeni (PP), Metallisoitu506 - Immediate$1.59Näytä tiedot
CAP FILM 0.33UF 10% 1.5KVDC RADMYH334K300H24CAP FILM 0.33UF 10% 1.5KVDC RAD0.33 µF1500V (1,5kV)Polypropeeni (PP), Metallisoitu190 - Immediate$3.16Näytä tiedot
CAP FILM 0.68UF 10% 1.5KVDC RADMYH684K300H28CAP FILM 0.68UF 10% 1.5KVDC RAD0.68 µF1500V (1,5kV)Polypropeeni (PP), Metallisoitu236 - Immediate$4.74Näytä tiedot
CAP FILM 0.47UF 10% 1.5KVDC RADMYH474K300H27CAP FILM 0.47UF 10% 1.5KVDC RAD0.47 µF1500V (1,5kV)Polypropeeni (PP), Metallisoitu0 - Immediate$3.98Näytä tiedot
CAP FILM 0.82UF 10% 1.5KVDC RADMYH824K300H30CAP FILM 0.82UF 10% 1.5KVDC RAD0.82 µF1500V (1,5kV)Polypropeeni (PP), Metallisoitu128 - Immediate$5.77Näytä tiedot
CAP FILM 1UF 10% 1.5KVDC RADIALMYH105K300H30CAP FILM 1UF 10% 1.5KVDC RADIAL1 µF1500V (1,5kV)Polypropeeni (PP), Metallisoitu70 - Immediate
350 - Factory Stock
$6.07Näytä tiedot
CAP FILM 0.15UF 10% 1.5KVDC RADMYH154K300G20CAP FILM 0.15UF 10% 1.5KVDC RAD0.15 µF1500V (1,5kV)Polypropeeni (PP), Metallisoitu913 - Immediate$1.89Näytä tiedot
CAP FILM 0.22UF 10% 1.5KVDC RADMYH224K300G22CAP FILM 0.22UF 10% 1.5KVDC RAD0.22 µF1500V (1,5kV)Polypropeeni (PP), Metallisoitu542 - Immediate
936 - Factory Stock
$2.25Näytä tiedot
CAP FILM 0.22UF 10% 1.5KVDC RADMYH224K300H20CAP FILM 0.22UF 10% 1.5KVDC RAD0.22 µF1500V (1,5kV)Polypropeeni (PP), Metallisoitu249 - Immediate$2.27Näytä tiedot
Published: 2023-09-25