DSM Series Supercapacitor Modules

Cornell Dubilier Knowles' modules have a wide range of capacitance values and voltages to enable simple, rapid implementation into any system

Image of Cornell Dubilier's DSM Series Supercapacitor Modules Cornell Dubilier Knowles' DSM standard supercapacitor modules provide a wide range of capacitance values and voltages to enable simple, rapid implementation into any system. Each module features an insulated construction with integrated cell balancing, cable assembly with a Molex Mini-Lock connector, and +85ºC rated supercapacitor cells.

Features
  • Standard, stocked modules, great for prototyping
  • Wide operating temperature range: -40ºC to +65ºC (9 V, 18 V, 30 V, and 60 V)
  • Extended temperature range: -40ºC to +85ºC (7.5 V, 15 V, and 25V)
  • Voltages up to 30 VDC
  • Capacitance range: 0.15 Farads to 36.6 Farads
  • Capacitance tolerance: -10% to +30% (Q)
  • Safe, green alternative to Li-ion batteries
  • Lifetime: 1,000 hr. life at +65ºC and Vr shelf life 1,000 hours at +65ºC
  • Life cycles: 500,000+ cycles
  • Rated voltage range: 9 VDC to 30  VDC
  • Each module has voltage balancing
  • REACH and RoHS compliant
  • UL 810A recognized cells
  • Custom designs are available
Applications
  • AGV/robotics
  • GPS
  • UPS backup
  • HVAC
  • Pulse power
  • Electric gates and doors
  • Valve actuator controls
  • Ventilation controls
  • Prototype testing
Updated: 2025-09-26

DSM Series Supercapacitor Modules

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
0.5F, 9V, 21.5X24.5X7.5MM, STD MDSM504Q009W075PB0.5F, 9V, 21.5X24.5X7.5MM, STD M198 - Immediate$14.75Näytä tiedot
1F, 9V, 27X27X9MM, STD MODDSM105Q009W075PB1F, 9V, 27X27X9MM, STD MOD200 - Immediate$15.94Näytä tiedot
0.25F, 18V, 42X24.5X7.5MM STD MODSM254Q018W075PB0.25F, 18V, 42X24.5X7.5MM STD MO139 - Immediate$19.21Näytä tiedot
3.3F, 9V, 33X30X11MM, STD MODDSM335Q009W075PB3.3F, 9V, 33X30X11MM, STD MOD177 - Immediate
75 - Factory Stock
$19.44Näytä tiedot
5F, 9V, 41X30X14MM, STD MODDSM505Q009W075PB5F, 9V, 41X30X14MM, STD MOD0 - Immediate$21.33Näytä tiedot
0.5F, 18V, 52X27X9MM, STD MODDSM504Q018W075PB0.5F, 18V, 52X27X9MM, STD MOD87 - Immediate
50 - Factory Stock
$22.03Näytä tiedot
0.15F, 30V, 35X24.5X14.5MM STD MDSM154Q030W075PB0.15F, 30V, 35X24.5X14.5MM STD M286 - Immediate
60 - Factory Stock
$24.10Näytä tiedot
1.6F, 18V, 64X30X11MM, STD MODDSM165Q018W075PB1.6F, 18V, 64X30X11MM, STD MOD177 - Immediate
30 - Factory Stock
$26.17Näytä tiedot
2.5F, 18V, 79X30X14MM, STD MODDSM255Q018W075PB2.5F, 18V, 79X30X14MM, STD MOD113 - Immediate$30.23Näytä tiedot
18.6F, 18V, 112X67X19.5MM, STD MDSM186Q018W075PB18.6F, 18V, 112X67X19.5MM, STD M23 - Immediate$105.57Näytä tiedot
11F, 30V, 94X67X38MM, STD MODDSM116Q030W075PB11F, 30V, 94X67X38MM, STD MOD9 - Immediate
75 - Factory Stock
$164.36Näytä tiedot
1F, 30V, 54X30X22MM, STD MODDSM105Q030W075PB1F, 30V, 54X30X22MM, STD MOD61 - Immediate
40 - Factory Stock
$37.57Näytä tiedot
1.5F, 30V, 66X30X27MM, STD MODDSM155Q030W075PB1.5F, 30V, 66X30X27MM, STD MOD0 - Immediate$44.65Näytä tiedot
36.6F, 9V, 57X67X19.5MM, STD MODDSM376Q009W075PB36.6F, 9V, 57X67X19.5MM, STD MOD24 - Immediate$68.96Näytä tiedot
0.3F, 30V, 44X27X18MM, STD MODDSM304Q030W075PB0.3F, 30V, 44X27X18MM, STD MOD93 - Immediate
50 - Factory Stock
$28.20Näytä tiedot
11.6F, 9V, 51X39X17.5MM, STD MODDSM126Q009W075PB11.6F, 9V, 51X39X17.5MM, STD MOD47 - Immediate
90 - Factory Stock
$31.89Näytä tiedot
23.3F, 9V, 57X57X19.5MM STD MODDSM236Q009W075PB23.3F, 9V, 57X57X19.5MM STD MOD51 - Immediate
45 - Factory Stock
$37.57Näytä tiedot
5.8F, 18V, 100X39X17.5MM, STD MODSM585Q018W075PB5.8F, 18V, 100X39X17.5MM, STD MO38 - Immediate$48.47Näytä tiedot
11.6F, 18V, 112X57X19.5MM, STD MDSM126Q018W075PB11.6F, 18V, 112X57X19.5MM, STD M39 - Immediate
90 - Factory Stock
$60.50Näytä tiedot
3.5F, 30V, 84X39X34MM, STD MODDSM355Q030W075PB3.5F, 30V, 84X39X34MM, STD MOD27 - Immediate$65.26Näytä tiedot
Published: 2023-04-14