RA Series Multilayer Film Capacitors

Cornell Dubilier Knowles' RA series for high-frequency RFI/EMI suppression, ignition pulse forming, and motor controllers

Image ofCornell Dubilier Knowles' Angstor® RA Series Multilayer Film CapacitorsCornell Dubilier Knowles’s RA series 125°C radial multilayer film capacitors offer high capacitance per unit volume, efficient use of PCB space, lower self-inductance compared to conventional wound film capacitors, and high self-resonant frequency (exceeding 10 MHz) allows higher frequency operation. The RA series have welded radial-leads in a slim rectangular package made with durable non-inductive construction. Their sizes vary based on values/ratings, ranging from 8.9 mm x 3.9 mm x 7.1 mm to 16.5 mm x 6.6 mm x 11.7 mm. The RA series is designed to maintain performance over a long life. They outperform MLCC devices and are ideal for high-rel, no-fail applications.

Features
  • Small size/shape allows dense circuitry design
  • Rugged, self-encased construction
  • High-reliability design:
    • Assembled with a high laminating pressure to prevent air gaps between polyester film layers
    • Self-healing with no-short failure mode
    • Impregnated with a microcrystalline polymer sealant under vacuum for resistance to moisture
  • Very low ESR/ESL and high dv/dt
  • Meets MIL Std 202 Method 204D for vibration
  • Voltage rating: 100 VDC, 250 VDC, 400 VDC, and 500 VDC
  • RoHS compliant and wave-solderable
  • Capacitance range 0.1 µF to 10 µF
  • Operating temperature: -55°C to +125°C
  • Moisture resistance: +85°C/85% RH/21 days
  • Dissipation factor: ≤1.0% @ 25°C, 1 kHz
  • Self-inductance is only 2 nh to 6 nh (typical)
  • High-frequency response is similar to MLCCs with better performance
    • Capacitance is unaffected by applied bias voltage
    • Resists damage from pulses
    • No piezoelectric effect
    • No cracking
    • Greater lifespan
Applications
  • In-circuit applications include:
    • EMI/RFI suppression
    • Board-level power conversion
    • Pulse generation
    • Any circuit requiring low ESR/ESL, high dv/dt
  • Input/output filtering in 48 V telecom bus power applications (on-board or DC/DC modules)
  • High-reliability, no-fail applications
  • Automotive fuel pump circuitry
  • Brushless DC motor driver circuits
  • Pulse generation in solid-state ignition circuitry for small engines
  • Provides ultra-reliable filtering and smoothing for applications in:
    • UPS systems
    • High-frequency switching power supplies
    • Inverters and micro-inverters
    • DC output power conditioning

RA Series Capacitors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CAP FILM 1UF 10% 100VDC RADIALRA4105K100-FACAP FILM 1UF 10% 100VDC RADIAL1160 - Immediate$4.68Näytä tiedot
CAP FILM 1UF 10% 250VDC RADIALRA6105K250-FACAP FILM 1UF 10% 250VDC RADIAL0 - Immediate$4.68Näytä tiedot
CAP FILM 0.33UF 10% 250VDC RADRA4334K250CAP FILM 0.33UF 10% 250VDC RAD0 - Immediate$1.97Näytä tiedot
CAP FILM 0.47UF 10% 250VDC RADRA4474K250-FACAP FILM 0.47UF 10% 250VDC RAD784 - Immediate$4.38Näytä tiedot
CAP FILM 0.1UF 10% 250VDC RADIALRA4104K250-FACAP FILM 0.1UF 10% 250VDC RADIAL0 - Immediate$1.97Näytä tiedot
CAP FILM 2.2UF 10% 100VDC RADIALRA3225K100CAP FILM 2.2UF 10% 100VDC RADIAL0 - Immediate$3.33Näytä tiedot
CAP FILM 2.2UF 10% 100VDC RADIALRA4225K100CAP FILM 2.2UF 10% 100VDC RADIAL0 - Immediate$3.19Näytä tiedot
CAP FILM 3.3UF 10% 100VDC RADIALRA4335K100-FACAP FILM 3.3UF 10% 100VDC RADIAL0 - Immediate$4.11Näytä tiedot
CAP FILM 4UF 10% 100VDC RADIALRA4405K100-FACAP FILM 4UF 10% 100VDC RADIAL0 - Immediate$6.32Näytä tiedot
CAP FILM 5UF 10% 100VDC RADIALRA4505K100CAP FILM 5UF 10% 100VDC RADIAL0 - Immediate$7.79Näytä tiedot
CAP FILM 0.5UF 10% 500VDC RADIALRA6504K500-FACAP FILM 0.5UF 10% 500VDC RADIAL6702 - Immediate$8.13Näytä tiedot
CAP FILM 10UF 10% 100VDC RADIALRA6106K100CAP FILM 10UF 10% 100VDC RADIAL697 - Immediate$23.66Näytä tiedot
Published: 2019-02-26