MFS and MHS Series Ultra-Miniature Slide Switches

Nidec Components offers their ultra-miniature, low-profile slide switches

Image of Nidec Components' Ultra-Miniature Slide SwitchesThe MFS and MHS product lines are two of Nidec Components' logic-level, ultra-miniature, low-profile slide switch offerings. These switches are available in ON-ON or ON-ON-ON circuits and one, two, or four poles. The MFS series has two mounting options: panel mount with solder lug terminals and through-hole PC mount with straight PC terminals or right-angle PC terminals. The MHS series is available in straight and right-angle, through-hole PC terminals.

Features Specifications
  • Small size
  • Low profile
  • Sliding contact mechanisms clean any contaminants that may be on the contacts
  • Circuits: SPDT, SP3T, DPDT, DP3T, and 4PDT
  • Switch functions: ON-ON, ON-ON-ON
  • MFS rating: 0.3 A at 10 VDC
  • MHS rating: 0.2 A at 12 VDC
Applications
  • Communications hubs
  • HVAC controls
  • Vending machines
  • Security and fire alarm systems
  • Broadcast equipment
  • Audio devices

Ultra-Miniature Slide Switches

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SWITCH SLIDE DPDT 1A 125VMFS201N-9-ZSWITCH SLIDE DPDT 1A 125V0 - Immediate$1.18Näytä tiedot
SWITCH SLIDE DPDT 1A 125VMFS201N-16-ZSWITCH SLIDE DPDT 1A 125V2661 - Immediate$1.18Näytä tiedot
SWITCH SLIDE DPDT 1A 125VMFS201N-4-ZSWITCH SLIDE DPDT 1A 125V0 - Immediate$1.36Näytä tiedot
SWITCH SLIDE DPDT 300MA 30VMFS201N-19-ZSWITCH SLIDE DPDT 300MA 30V0 - Immediate$0.97Näytä tiedot
SWITCH SLIDE SPDT 2A 30VMFS101D-8-ZSWITCH SLIDE SPDT 2A 30V293 - Immediate$1.16Näytä tiedot
Published: 2017-01-26