CS-7 Rotary Selector Switch

Nidec Components introduces their companion product for the SH-7000 series

Image of Nidec Components ' CS-7 Rotary Selector Switch The CS-7-14TB is a companion product to Nidec Components ' SH-7000 Series and provides for a selector switch function in the same housing size. Like the SH-70000, the CS-7 series is sealed for use in harsh environments and to withstand most common machine soldering and cleaning processes.

Features
  • RoHS compliant
  • Easy position setting with wide switching angle
  • High digit visibility
  • Washable
Applications
  • Power supplies
  • HVAC control boards
  • Address settings for factory automation
  • Programmable logic controllers
  • Medical monitoring instruments
  • Surveillance cameras and systems

CS-7 Rotary Selector Switch

KuvaManufacturer Part NumberKuvausVirtaluokitus (ampeeria)JänniteluokitusSaatavana oleva määrä HintaNäytä tiedot
SWITCH ROTARY DIP SP4T 0.1A 5VCS-7-14TBSWITCH ROTARY DIP SP4T 0.1A 5V100mA5VDC0 - Immediate$2.08Näytä tiedot
Published: 2009-10-22