ATE Series Subminiature Toggle Switches

Nidec Components' ATE series subminiature toggle switches feature a twin-contact clip mechanism for high reliability during actuation

Image of Nidec Components ' ATE Series Subminiature Toggle SwitchesNidec Components offers their ATE series subminiature toggle switches for logic-level applications. The ATE series has five circuit options and comes in single-pole or double-pole versions. They are available in three PC-mount versions: straight PC, right-angle, or vertical terminals. Possible applications include broadcast cameras, communication equipment, controllers, and broadcast monitors. Optional caps are available for 6 mm bat toggle versions.

Features
  • Twin-contact clip mechanism for high reliability during actuation
  • Washable
  • Gold-plated contacts and terminals
  • .100” terminal spacing
  • Independent detent mechanism ensures light operational feel
  • UL recognized
Specifications
  • Single- or double-pole
  • Rating : 50 mA @ 60 VAC/DC
  • Straight PC, right-angle, or vertical terminal options
  • Circuit options: ON-ON, ON-OFF-ON, ON-(ON), (ON)-OFF-(ON), and ON-OFF-(ON)

ATE Series Subminiature Toggle Switches

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SWITCH TOGGLE SPDT 50MA 48VATE1D-2M3-10-ZSWITCH TOGGLE SPDT 50MA 48V4574 - Immediate$2.80Näytä tiedot
SWITCH TOGGLE SPDT 50MA 48VATE1D-5M3-10-ZSWITCH TOGGLE SPDT 50MA 48V907 - Immediate$3.05Näytä tiedot
SWITCH TOGGLE SPDT 50MA 48VATE1E-2M3-10-ZSWITCH TOGGLE SPDT 50MA 48V2277 - Immediate$3.01Näytä tiedot
SWITCH TOGGLE SPDT 50MA 48VATE1E-5M3-10-ZSWITCH TOGGLE SPDT 50MA 48V0 - Immediate$3.22Näytä tiedot
SWITCH TOGGLE SPDT 50MA 48VATE1F-2M3-10-ZSWITCH TOGGLE SPDT 50MA 48V0 - Immediate$3.20Näytä tiedot
SWITCH TOGGLE DPDT 50MA 48VATE2D-2M3-10-ZSWITCH TOGGLE DPDT 50MA 48V627 - Immediate$3.39Näytä tiedot
SWITCH TOGGLE DPDT 50MA 48VATE2D-5M3-10-ZSWITCH TOGGLE DPDT 50MA 48V0 - Immediate$3.39Näytä tiedot
SWITCH TOGGLE DPDT 50MA 48VATE2E-2M3-10-ZSWITCH TOGGLE DPDT 50MA 48V519 - Immediate$4.61Näytä tiedot
SWITCH TOGGLE DPDT 50MA 48VATE2E-5M3-10-ZSWITCH TOGGLE DPDT 50MA 48V0 - ImmediateSee Page for PricingNäytä tiedot
SWITCH TOGGLE SPDT 50MA 48VATE1D-2F3-10-ZSWITCH TOGGLE SPDT 50MA 48V0 - Immediate$4.69Näytä tiedot
Published: 2016-11-03