Angled Connector USB Cables

Coolgear’s cables provide stress-free connections even in tight spaces between USB hubs, chargers, and peripherals

Image of Coolgear's Angled Connector USB CablesCoolgear’s angled connector USB cables are designed to make connections seamless and stress-free. These cables are the perfect solution for situations where space is at a premium, ensuring effortless connection of devices without the hassle of tight clearances.

Coolgear offers reliable USB 2.0 through 3.2 Gen 2 cables to pair with USB hubs, chargers, and more. Find a variety of lengths, connector variations, and screw-locking capabilities.

Features

  • USB cables from USB 2.0 to USB 3.2 Gen 2 compliance, ensuring a maximum 10 Gbps data transfer speeds
  • Backward compatibility with USB 2.0 and 1.1
  • Connect peripherals, host systems, and more even when clearance is tight
  • Avoid cable degradation by connecting angled connectors in tight spaces instead of bending the cable
  • USB Type-C® cables can carry 3 A of power to devices from an appropriate power source
  • Each cable is available in multiple lengths
  • Versatile application use
Applications
  • Device and peripheral connections
  • Host to hub connections
  • Offices
  • Labs
  • Schools
  • Hotels
  • Workstations

Angled Connector USB Cables

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
1FT. USB 3.2 GEN 2 TYPE-C TO RIGCG-CMCRM5A100-05M1FT. USB 3.2 GEN 2 TYPE-C TO RIG200 - Marketplace$9.50Näytä tiedot
3FT. USB 3.2 GEN 2 TYPE-C TO RIGCG-CMCRM5A100-1M3FT. USB 3.2 GEN 2 TYPE-C TO RIG159 - Marketplace$9.50Näytä tiedot
6FT. USB 3.2 GEN 2 TYPE-C TO RIGCG-CMCRM5A100-1.8M6FT. USB 3.2 GEN 2 TYPE-C TO RIG0See Page for PricingNäytä tiedot
CABLE A PLUG TO B PLUG R/A 1'CG-1801B-12CABLE A PLUG TO B PLUG R/A 1'347 - Marketplace$6.70Näytä tiedot
CABLE A PLUG TO B PLUG R/A 3'CG-1801B-36CABLE A PLUG TO B PLUG R/A 3'349 - Marketplace$7.82Näytä tiedot
CABLE A PLUG TO B PLUG R/A 6'CG-1801B-72CABLE A PLUG TO B PLUG R/A 6'195 - Marketplace$9.28Näytä tiedot
Published: 2024-10-18