Shielded MINI-CON-X® Connectors

Conxall/Switchcraft's shielded MINI-CON-X connectors features a scoop-proof connector design

Image of Conxall-Switchcraft's Shielded MINI-CON-X ConnectorsConxall/Switchcraft's IP66 and IP68 shielded MINI-CON-X® connectors protect circuits from EMI and RF interference, are field installable and fit the same panel cutout as unshielded MINI-CON-X connectors, which are all plastic, corrosion resistant, non-conductive connectors that can withstand substantial abuse, hostile environments, and heavy impacts.

Features
  • Protects circuits from EMI and RF interference
  • Rugged machined metal housing and construction
  • Field installable
  • Scoop-proof connector design
  • Same panel cutout as MINI-CON-X
  • Also available overmolded
  • RoHS compliant
Applications
  • Medical Instrumentation
  • Asset Tracking / Remote Location Tracking Instruments
  • Conveyor equipment
  • Machine tools
  • Spot welders
  • Automated assembly
  • Food processing equipment
  • Packaging and material handling equipment

Shielded MINI-CON-X Connectors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
CONN PLUG FMALE 4P GOLD SLDR CUPSF6382-4SG-520CONN PLUG FMALE 4P GOLD SLDR CUP454 - Immediate$33.66Näytä tiedot
CONN RCPT MALE 2P GOLD SLDR CUPSF7282-2PG-3ESCONN RCPT MALE 2P GOLD SLDR CUP656 - Immediate$26.59Näytä tiedot
CONN PLUG FMALE 2P GOLD SLDR CUPSF6282-2SG-520CONN PLUG FMALE 2P GOLD SLDR CUP160 - Immediate$26.73Näytä tiedot
CONN PLUG FMALE 2P GOLD SLDR CUPSF6382-2SG-520CONN PLUG FMALE 2P GOLD SLDR CUP167 - Immediate$29.18Näytä tiedot
CONN RCPT MALE 2P GOLD SLDR CUPSF7382-2PG-3ESCONN RCPT MALE 2P GOLD SLDR CUP114 - Immediate$30.30Näytä tiedot
CONN RCPT MALE 3P GOLD SLDR CUPSF7382-3PG-3ESCONN RCPT MALE 3P GOLD SLDR CUP204 - Immediate$33.85Näytä tiedot
CONN RCPT MALE 4P GOLD SLDR CUPSF7382-4PG-3ESCONN RCPT MALE 4P GOLD SLDR CUP188 - Immediate$36.13Näytä tiedot
CONN RCPT FMALE 5P GOLD SLDR CUPSF7282-5SG-3ESCONN RCPT FMALE 5P GOLD SLDR CUP215 - Immediate$38.31Näytä tiedot
CONN RCPT MALE 8P GOLD SLDR CUPSF7282-8PG-3ESCONN RCPT MALE 8P GOLD SLDR CUP784 - Immediate$39.24Näytä tiedot
CONN RCPT FMALE 8P GOLD SLDR CUPSF7282-8SG-3ESCONN RCPT FMALE 8P GOLD SLDR CUP29 - Immediate$47.73Näytä tiedot
CONN PLUG FMALE 6P GOLD SLDR CUPSF6382-6SG-520CONN PLUG FMALE 6P GOLD SLDR CUP29 - Immediate$49.81Näytä tiedot
CONN PLUG FMALE 7P GOLD SLDR CUPSF6282-7SG-520CONN PLUG FMALE 7P GOLD SLDR CUP31 - Immediate$49.97Näytä tiedot
CONN PLUG MALE 18POS GOLD CRIMPSF6980-18PG-530CONN PLUG MALE 18POS GOLD CRIMP42 - Immediate$52.32Näytä tiedot
CONN PLUG FMALE 18POS GOLD CRIMPSF6980-18SG-530CONN PLUG FMALE 18POS GOLD CRIMP28 - Immediate$62.16Näytä tiedot
CONN RCPT FMALE 18POS SOLDERSF7984-18SG-3ESCONN RCPT FMALE 18POS SOLDER115 - Immediate$69.11Näytä tiedot
CONN RCPT FMALE 7P GOLD SLDR CUPSF7282-7SG-3ESCONN RCPT FMALE 7P GOLD SLDR CUP95 - Immediate$44.59Näytä tiedot
CONN PLUG FMALE 3P GOLD SLDR CUPSF6382-3SG-520CONN PLUG FMALE 3P GOLD SLDR CUP91 - Immediate$32.25Näytä tiedot
CONN PLUG MALE 8P GOLD SLDR CUPSF6282-8PG-520CONN PLUG MALE 8P GOLD SLDR CUP25 - Immediate$42.77Näytä tiedot
CONN PLUG FMALE 8P GOLD SLDR CUPSF6282-8SG-520CONN PLUG FMALE 8P GOLD SLDR CUP24 - Immediate$53.38Näytä tiedot
CONN RCPT MALE 3P GOLD SLDR CUPSF7282-3PG-3ESCONN RCPT MALE 3P GOLD SLDR CUP13 - Immediate$29.64Näytä tiedot
Published: 2010-01-14