VBLD861 Series Ultra-Low Jitter Voltage Controlled Crystal Oscillator (VCXO)

Connor-Winfield's VBLD861 series features 9 mm x 14 mm SMT package

Image of Connor-Winfield's VBLD861 Series Ultra Low Jitter Voltage Controlled Crystal Oscillator (VCXO)Connor-Winfield's VBLD861 series VCXO is designed with a 3rd overtone high Q crystal resulting in ultra-low phase noise and jitter performance. Due its crystal design, this model is also resistant to the microphonic effects of random mechanical shocks to the system in which it is installed. With improved close in phase noise and a sub -160 dBc noise floor, these VCXOs are excellent for use in high precision PLL designs such as Connor-Winfield’s NS2000 line of synchronization and frequency translation ASICs. Standard frequencies are available from 80 M to 125.0 MHz.

Features
  • 3.3 VDC operation
  • Pull range: ±20 ppm
  • Temperature range options: commercial and industrial temp ranges of 0°C to +85°C, 0°C to +70°C, -40°C to +85°C, and -20°C to +70°C
  • Low jitter: 60 fs (typ.)
  • LVCMOS output
  • 9 mm x 14 mm SMT package
  • Tape and reel packaging
  • RoHS compliant/lead-free

Connor-Winfield products are designed and produced in the USA.

VBLD861 Series Ultra-Low Jitter Voltage Controlled Crystal Oscillator (VCXO)

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
XTAL OSC VCXO 80.0000MHZ LVCMOSVBLD861-080.0MXTAL OSC VCXO 80.0000MHZ LVCMOS120 - Immediate$22.44Näytä tiedot
XTAL OSC VCXO 81.9200MHZ LVCMOSVBLD861-081.92MXTAL OSC VCXO 81.9200MHZ LVCMOS62 - Immediate$16.14Näytä tiedot
XTAL OSC VCXO 100.0000MHZ LVCMOSVBLD861-100.0MXTAL OSC VCXO 100.0000MHZ LVCMOS243 - Immediate$19.75Näytä tiedot
XTAL OSC VCXO 122.8800MHZ LVCMOSVBLD861-122.88MXTAL OSC VCXO 122.8800MHZ LVCMOS0 - Immediate$19.75Näytä tiedot
XTAL OSC VCXO 125.0000MHZ LVCMOSVBLD861-125.0MXTAL OSC VCXO 125.0000MHZ LVCMOS113 - Immediate$19.75Näytä tiedot
Published: 2018-02-23