SlimCon IP67 D-SUB Connectors

Conec's SlimCon series require extremely small installation space and offer great mechanical robustness

Image of Conec's SlimCon SeriesConec's SlimCon is the youngest member of the IP67 D-SUB connector family. The SlimCon series are very compact designs of IP67 tight D-SUB connectors with extremely small installation space requirements. The panel cutout for the SlimCon series corresponds to that of other D-SUB connectors, so no new panel cutouts are required and it is also possible to switch from standard IP20 systems to the IP67 SlimCon series.

The one-piece zinc die-cast nickel-plated shell provides outstanding mechanical robustness and protection similar to the CONEC Solid Body series.

SlimCon connectors are designed for back panel mounting and are mechanically in contact with the panel on four surfaces provided for that purpose. Sealing to the shell is achieved by a blue gasket and due to the four contact surfaces, contact pressure at the sealing will always be the same, avoiding excess pressure at the sealing and ensuring safe assembly and installation.

The SlimCon series is offered for the three sizes of 9-, 15-, and 25-pole models. Subsequent extension to sizes of 37- and 50-pole models is possible, if required for interesting projects.

In addition to the back panel-mounting variant, CONEC also offers a variant with open threaded insert. This variant may be overmolded by the customer and, thus, provides an overmolded cable version in IP67 tight design. An appropriate jack bolt is also offered.

Features
  • One-piece zinc die-cast shell
  • 3.18 in PCB footprint
  • Small dimensions
  • Version with open 4-40 UNC thread for cable assembly and overmolding
Applications
  • Drive technology
  • Automation technology
  • Communications
  • Military
  • Security and surveillance systems

D-Sub Connectors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN D-SUB PLUG 9POS PNL MNT15-006243CONN D-SUB PLUG 9POS PNL MNT950 - Immediate$23.94Näytä tiedot
CONN D-SUB PLG 9POS PNL MNT SLDR15-006443CONN D-SUB PLG 9POS PNL MNT SLDR42 - Immediate$28.09Näytä tiedot
CONN D-SUB RCPT 25P PNL MNT SLDR15-006513CONN D-SUB RCPT 25P PNL MNT SLDR22 - Immediate$32.27Näytä tiedot
CONN D-SUB PLG 25POS PNL MT SLDR15-006463CONN D-SUB PLG 25POS PNL MT SLDR25 - Immediate$33.78Näytä tiedot
CONN D-SUB PLUG 9POS R/A SOLDER15-006543CONN D-SUB PLUG 9POS R/A SOLDER10 - Immediate$34.24Näytä tiedot
CONN D-SUB RCPT 15P PNL MNT SLDR15-006503CONN D-SUB RCPT 15P PNL MNT SLDR18 - Immediate$28.23Näytä tiedot
CONN D-SUB RCPT 9POS PNL MT SLDR15-006493CONN D-SUB RCPT 9POS PNL MT SLDR4 - Immediate$26.63Näytä tiedot
CONN D-SUB PLUG 15POS R/A SOLDER15-006553CONN D-SUB PLUG 15POS R/A SOLDER0 - Immediate$38.72Näytä tiedot
CONN D-SUB RCPT 15POS R/A SOLDER15-006603CONN D-SUB RCPT 15POS R/A SOLDER0 - Immediate$39.60Näytä tiedot
CONN D-SUB RCPT 25POS R/A SOLDER15-006613CONN D-SUB RCPT 25POS R/A SOLDER0 - Immediate$42.18Näytä tiedot
Published: 2016-06-01