Conductive PCB Mailers

Conductive Containers' Corstat® mailers are groundable at an ESD safe workstation and comply with ESDA requirements

Image of Conductive Containers' Conductive PCB MailersConductive Containers' Corstat ESD safe mailers are conductive with a sealer to eliminate FOD and sulfur content found in plain kraft corrugate. Corstat mailers come assembled with static dissipative pink convoluted foam with the top pad laminated and the bottom loose. These mailers provide excellent cushioning in addition to static shielding protection against ESD. Corstat mailers are groundable at an ESD safe workstation and comply with ESDA requirements. Mailers can be effectively used without a shielding bag to save labor and cost.

Features and Benefits
  • Multiple mailer sizes
  • No tooling
  • Conductive fluted plastic mailers
  • Kleanstat bubble shippers
  • Groundable – no insulators
  • Corstat static shielding
  • Kleanstat permanent dissipative FOD free cushioning
  • 3 mm conductive fluted plastic (CFP) mailers for long term reusability
  • Conductive of dissipative black permanent convoluted foam interiors
  • Die-cut foam interiors
  • Custom printing
  • ESD safe physical protection

Conductive PCB Mailers

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CORREC-PAK SHIPPER 10 X 10 X 4.23691CORREC-PAK SHIPPER 10 X 10 X 4.2100 - Immediate$11.49Näytä tiedot
CORREC-PAK SHIPPER 11 X 7.75 X 23701CORREC-PAK SHIPPER 11 X 7.75 X 25 - Immediate$11.43Näytä tiedot
CORREC-PAK SHIPPER 12 X 12 X 3"3711CORREC-PAK SHIPPER 12 X 12 X 3"107 - Immediate$12.44Näytä tiedot
CORREC-PAK SHIPPER 7 X 5 X 1.5"3080-1CORREC-PAK SHIPPER 7 X 5 X 1.5"1760 - Immediate$4.23Näytä tiedot
CORREC-PAK SHIPPER 4 X 4 X 2" ID3631CORREC-PAK SHIPPER 4 X 4 X 2" ID1461 - Immediate$4.03Näytä tiedot
Published: 2021-08-02