Mixtus 6.8 Series Fans

Comair Rotron offers the Mixtus 6.8 series brushless DC fan

Image of Comair Rotron's Mixtus 6.8 Series Fans Comair Rotron's Mixtus 6.8 series (model prefix MFXE) 172 mm mixed flow fan takes Comair Rotron to the next step in the evolution of the brushless DC motor line, providing the highest obtained motor efficiency to date. Combining this efficiency with mixed flow technology produces a truly unique air mover.

Traditional tube axial fans are designed for high-airflow and low-pressure applications. The conical-shaped blade and housing of the Mixtus pressurizes airflow to allow significantly higher shut-off pressures than found in traditional tube axial products. This gives the Mixtus 6.8 the versatility to operate with either reduced power consumption, or increased airflow and pressure capability. Illustrating this efficiency, the standard Mixtus 6.8 series is able to move air at a rate of up to 400 CFM with a shutoff pressure of 2.35 (in H2O). While achieving this performance, the Mixtus 6.8 only needs 74.4 watts of power.

Features
  • Size: 6.75" x 2.00" ( 171.45 mm x 50.8 mm)
  • Nominal operating voltage: 24 or 48 VDC
  • Operating temperature: -20°C to +70°C
  • Storage temperature: -40°C to +85°C
  • Permanently lubricated ball bearings
  • Termination: lead wires
  • Two-piece, die-cast aluminum venturi
  • 12.0" 20 AWG, UL 1007 style lead wires
  • Propeller: Plastic
  • Weight: 2 lbs. (0.92 Kg)
  • Life expectancy: 75,000 hours at 40°C
Applications
  • High-pressure mixed-flow cooling with multiple configurations to meet customers' needs
  • True dependability with 12 month warranty
  • Outstanding airflow 
  • High-performance competitively-priced fan
  • Available standard with open collector tachometer and PWM

Mixtus 6 Fans

KuvaManufacturer Part NumberKuvausKoko/mitatLeveysIlmavirtausSaatavana oleva määrä HintaNäytä tiedot
FAN AXIAL 172X51MM MFXE48Z1D319044018AFAN AXIAL 172X51MM MFXE48Z1D3Pyöreä - 171,5mm halk.50,80mm400,0CFM (11,20m³/min)0 - Immediate$59.09Näytä tiedot
FAN AXIAL 172X51MM MFXE24Z1D3-E219044019AFAN AXIAL 172X51MM MFXE24Z1D3-E2Pyöreä - 171,5mm halk.50,80mm400,0CFM (11,20m³/min)208 - Immediate$96.14Näytä tiedot
Published: 2013-07-25