VSEB0430H/0530H Series Power Inductors for ADAS Applications

CODACA's hot-pressed molded inductors feature high reliability/efficiency and offer high current density for automotive applications

Image of CODACA's VSEB-H Series Ultra-Low Loss Molded Power InductorCODACA's VSEB0430 and VSEB0530 series power inductors is designed with a shielded composite construction that minimizes audible buzzing. The flat wire winding carries very low DCR, high current, and features ultra-low loss at high frequencies. These inductors have a compact design and are suitable for high-density power applications. The devices exhibit soft-saturation to withstand high peak currents.

The VSEB-H series molding power choke are qualified AEC-Q200 Grade 0 (−55°C to +155°C) standards and without thermal aging issues under high temperatures, making them ideal for automotive and other harsh-environment applications.

The VSEB0430H series offers a small size of 4.30 mm x 4.30 mm x 3.00 mm and the VSEB0530H series size is 5.55 mm x 5.35 mm x 3.00 mm. The lightweight design and special bottom terminal are ideally-suited for high-density SMT installations in ADAS, T-boxes, and car lighting applications.

Features
  • AEC-Q200 Grade 0 (-55°C to +155°C)
  • Low inductance values for high-frequency applications
  • Low AC losses at a high frequency and very low DCR
  • Soft-saturation to withstand high current spikes
  • Composite construction minimizes audible buzzing
  • No thermal aging: perfect for high-temperature applications
Applications
  • Infotainment
  • Onboard chargers
  • T-boxes
  • Motor drives
  • Head lamps
  • DC/DC converters
  • ADAS

VSEB0430H/530H Series Power Inductors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
FIXED IND 3.3UH 7.1A 26.6 MOHMVSEB0430H-3R3MCFIXED IND 3.3UH 7.1A 26.6 MOHM386 - Immediate$1.33Näytä tiedot
FIXED IND 1UH 10.7A 10.3 MOHMVSEB0430H-1R0MCFIXED IND 1UH 10.7A 10.3 MOHM1691 - Immediate$1.33Näytä tiedot
FIXED IND 0.47UH 16A 5.1 MOHMVSEB0430H-R47MCFIXED IND 0.47UH 16A 5.1 MOHM498 - Immediate$1.33Näytä tiedot
FIXED IND 0.68UH 15A 6.3 MOHMVSEB0430H-R68MCFIXED IND 0.68UH 15A 6.3 MOHM464 - Immediate$1.33Näytä tiedot
FIXED IND 2.2UH 8.3A 20.5 MOHMVSEB0430H-2R2MCFIXED IND 2.2UH 8.3A 20.5 MOHM2240 - Immediate$1.33Näytä tiedot
FIXED IND 0.56UH 15.5A 5.7 MOHMVSEB0430H-R56MCFIXED IND 0.56UH 15.5A 5.7 MOHM500 - Immediate$1.33Näytä tiedot
FIXED IND 0.82UH 12.8A 7.5 MOHMVSEB0430H-R82MCFIXED IND 0.82UH 12.8A 7.5 MOHM495 - Immediate$1.33Näytä tiedot
FIXED IND 1.5UH 9A 12.5 MOHM SMDVSEB0430H-1R5MCFIXED IND 1.5UH 9A 12.5 MOHM SMD500 - Immediate$1.33Näytä tiedot
FIXED IND 0.56UH 17.7A 4.9 MOHMVSEB0530H-R56MCFIXED IND 0.56UH 17.7A 4.9 MOHM450 - Immediate$1.53Näytä tiedot
FIXED IND 3.3UH 9A 21.2 MOHM SMDVSEB0530H-3R3MCFIXED IND 3.3UH 9A 21.2 MOHM SMD322 - Immediate$1.53Näytä tiedot
FIXED IND 1UH 12A 8.2 MOHM SMDVSEB0530H-1R0MCFIXED IND 1UH 12A 8.2 MOHM SMD499 - Immediate$1.53Näytä tiedot
FIXED IND 4.7UH 7.9A 30.8 MOHMVSEB0530H-4R7MCFIXED IND 4.7UH 7.9A 30.8 MOHM165 - Immediate$1.53Näytä tiedot
FIXED IND 0.68UH 15.6A 5.5 MOHMVSEB0530H-R68MCFIXED IND 0.68UH 15.6A 5.5 MOHM450 - Immediate$1.53Näytä tiedot
FIXED IND 2.2UH 10A 13 MOHM SMDVSEB0530H-2R2MCFIXED IND 2.2UH 10A 13 MOHM SMD615 - Immediate$1.53Näytä tiedot
FIXED IND 0.82UH 13.1A 5.9 MOHMVSEB0530H-R82MCFIXED IND 0.82UH 13.1A 5.9 MOHM0$1.53Näytä tiedot
FIXED IND 1.5UH 11A 10.6 MOHMVSEB0530H-1R5MCFIXED IND 1.5UH 11A 10.6 MOHM347 - Immediate$1.53Näytä tiedot
FIXED IND 4.7UH 7.9A 23.2 MOHMVSEB0630H-4R7MCFIXED IND 4.7UH 7.9A 23.2 MOHM437 - Immediate$1.70Näytä tiedot
FIXED IND 5.6UH 8.1A 26 MOHM SMDVSEB0730H-5R6MCFIXED IND 5.6UH 8.1A 26 MOHM SMD465 - Immediate$1.89Näytä tiedot
FIXED IND 2.2UH 12A 9.8 MOHM SMDVSEB0630H-2R2MCFIXED IND 2.2UH 12A 9.8 MOHM SMD254 - Immediate$1.70Näytä tiedot
FIXED IND 2.2UH 14.3A 10.3 MOHMVSEB0730H-2R2MCFIXED IND 2.2UH 14.3A 10.3 MOHM488 - Immediate$1.89Näytä tiedot
Updated: 2024-02-01
Published: 2022-11-01