CPQ4228 Series Super High-Current Power Inductor

CODACA's power inductor is designed for high-efficiency power supplies

Image of CODACA CPQ4228 Series Super High-Current Power InductorCODACA's CPQ4228 series power inductor is designed for high-efficiency power supplies requiring high current and high inductance. The saturation current is up to 75 A with a wide inductance value range from 6.8 µH to 470 µH. The flat design results in extremely low DC and AC resistance, and the manganese zinc ferrite core with low loss characteristics can provide stable inductance and saturation current over operating temperature from -40°C to +125°C, making it ideal for efficiency critical power conversion over wide operating temperatures.

Features
  • Flat wire windings provide extremely low DC and AC resistance.
  • Low-loss ferrite cores provide flat L vs I
  • Magnetic shielding to minimize EMI
  • Through-hole (TH) mounting for rugged board attachment
  • AEC-Q200 Grade 1 (-40°C to +125°C)
Applications
  • DC/DC converters
  • High-current switch-mode power supplies
  • Inverters
  • Crewless aerial vehicles
  • Photovoltaic converters
  • Energy storage power supplies
  • Charging stations

CPQ4228 Series Super High-Current Power Inductor

KuvaManufacturer Part NumberKuvausInduktanssiSaatavana oleva määrä HintaNäytä tiedot
FIXED IND 10UH 34A 2.95 MOHM THCPQ4228-100MFIXED IND 10UH 34A 2.95 MOHM TH10 µH124 - Immediate$13.67Näytä tiedot
FIXED IND 6.8UH 34A 2.95 MOHM THCPQ4228-6R8MFIXED IND 6.8UH 34A 2.95 MOHM TH6.8 µH115 - Immediate$19.17Näytä tiedot
FIXED IND 33UH 34A 2.95 MOHM THCPQ4228-330MFIXED IND 33UH 34A 2.95 MOHM TH33 µH70 - Immediate$19.17Näytä tiedot
FIXED IND 47UH 34A 2.95 MOHM THCPQ4228-470MFIXED IND 47UH 34A 2.95 MOHM TH47 µH88 - Immediate$19.17Näytä tiedot
FIXED IND 470UH 17.5A 11.5 MOHMCPQ4228-471MFIXED IND 470UH 17.5A 11.5 MOHM470 µH37 - Immediate$19.17Näytä tiedot
FIXED IND 220UH 17.5A 11.5 MOHMCPQ4228-221MFIXED IND 220UH 17.5A 11.5 MOHM220 µH40 - Immediate$19.17Näytä tiedot
Published: 2023-12-06