CPD2320S/CPD3119SA Series Power Inductors

CODACA’s high saturation current inductors filter out spike noise, making them ideal for high-fidelity audio systems

Image of CODACA's CPD2320S/CPD3119SA Series Power InductorsCODACA’s CPD2320S and CPD3119SA series high current power inductors are designed for digital amplifiers to solve the problems of heating, noise, and poor sound quality that digital power amplifiers encounter in high-frequency applications. These inductors feature a shielded structure and are designed with a Litz wire and a wide temperature range. The low power consumption ferrite core material feature, with low AC loss and strong resistance to electromagnetic interference (EMI), makes them ideal for high-fidelity audio systems, such as high-end professional audio.

The coils of the CPD2320S and CPD3119SA series are wound with Litz wire, which can effectively reduce the communication loss caused by the skin effect of copper wire. They are suitable for high-frequency applications and have lower overall losses at operating frequencies of 350 KHz or higher. With the Litz wire, they have better temperature stability (the surface temperature of the products can be reduced by up to 20°C), achieving high-power audio output while also ensuring the high efficiency and sound quality of digital amplifiers.

The inductors are designed with a manganese zinc ferrite core with extremely low magnetic core loss and excellent linearity of the saturation current curve. These high-current ferrite power inductors are less affected by temperature and are less prone to magnetic saturation under peak current conditions, effectively filtering out spike noise.

Features
  • Magnetic shielded structure, excellent resistance to EMI
  • Litz wire winding, low AC loss
  • Wide frequency application range
  • Inductance range:
    • CPD2320S: 10.0 μH to 27 μH
    • CPD3119SA: 10.0 μH to 33 μH
  • High saturation current filters out spike noise
  • Operating temperature: -40°C to +125°C
  • Saturation current: 
    • CPD2320S: Up to 40 A
    • CPD3119SA: Up to 57 A
Applications
  • Digital amplifiers
  • High-frequency applications
  • Audio systems
  • High-end professional audio

CPD2320S/CPD3119SA Series Power Inductors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
FIXED IND 15UH 9.8A 14.4 MOHM THCPD2320S-150MFIXED IND 15UH 9.8A 14.4 MOHM TH8 - Immediate$5.11Näytä tiedot
FIXED IND 10UH 10A 13.2 MOHM THCPD2320S-100MFIXED IND 10UH 10A 13.2 MOHM TH9 - Immediate$5.11Näytä tiedot
FIXED IND 22UH 7A 28.2 MOHM THCPD2320S-220MFIXED IND 22UH 7A 28.2 MOHM TH0$5.11Näytä tiedot
FIXED IND 22UH 13.5A 12.5 MOHMCPD3119SA-220MFIXED IND 22UH 13.5A 12.5 MOHM79 - Immediate$8.54Näytä tiedot
FIXED IND 18UH 15.5A 10.3 MOHMCPD3119SA-180MFIXED IND 18UH 15.5A 10.3 MOHM13 - Immediate$8.54Näytä tiedot
FIXED IND 33UH 13.5A 12.5 MOHMCPD3119SA-330MFIXED IND 33UH 13.5A 12.5 MOHM55 - Immediate$8.54Näytä tiedot
FIXED IND 15UH 15.5A 10.3 MOHMCPD3119SA-150MFIXED IND 15UH 15.5A 10.3 MOHM66 - Immediate$8.54Näytä tiedot
FIXED IND 10UH 17.7A 7.8 MOHM THCPD3119SA-100MFIXED IND 10UH 17.7A 7.8 MOHM TH75 - Immediate$8.54Näytä tiedot
Published: 2024-04-29