D-Sub Connectors

CnC Tech offers their IDC D-sub connectors with gold-plated contacts

Image of CNC Tech's D-Sub ConnectorsCnC Tech offers IDC D-sub connectors in nine to thirty-seven positions with PBT glass fiber (UL94V-0) insulators. IDC connectors can save time in many applications since many connections can be made at once. The special contact design allows the usage of a standard, 1.27 mm (.05") flat cable.

CnC Tech D-sub connectors are available with standard, unthreaded mounting holes and threaded inserts. The standard, unthreaded mounting holes on these D-sub connectors are useful when mating to an existing connector which contains jack screws. Standard #4-40 machine screws may be fed through the unthreaded mounting holes of the connector and into the jack screws of the mating connector in order to secure a connection. The threaded Inserts are useful when panel-mounting these connectors or when installing jack screws without panel mounting is desired.

 Features
  • Current rating: 1 A
  • Voltage rating: 250 VAC
  • Temperature range: -40°C to 105°C
  • Contact resistance: 1000 MΩ (min.)
  • Withstanding voltage: 500 VAC (min.)

D-Sub Connectors

KuvaManufacturer Part NumberKuvausKontaktin pintakäsittelyn paksuusSaatavana oleva määrä HintaNäytä tiedot
CONN D-SUB PLUG 9POS IDC410M0-09-1-00CONN D-SUB PLUG 9POS IDC-5790 - Immediate$1.82Näytä tiedot
CONN D-SUB RCPT 9POS IDC410F0-09-1-00CONN D-SUB RCPT 9POS IDC-6058 - Immediate$1.61Näytä tiedot
CONN D-SUB PLUG 15POS IDC410M0-15-1-00CONN D-SUB PLUG 15POS IDC-1159 - Immediate$2.23Näytä tiedot
CONN D-SUB RCPT 15POS IDC410F0-15-1-00CONN D-SUB RCPT 15POS IDC-653 - Immediate$2.39Näytä tiedot
CONN D-SUB PLUG 25POS IDC410M0-25-1-00CONN D-SUB PLUG 25POS IDC-178 - Immediate$2.64Näytä tiedot
CONN D-SUB RCPT 25POS IDC410F0-25-1-00CONN D-SUB RCPT 25POS IDC-13900 - Immediate$2.76Näytä tiedot
CONN D-SUB PLUG 37POS IDC410M0-37-1-00CONN D-SUB PLUG 37POS IDC-806 - Immediate$4.61Näytä tiedot
CONN D-SUB RCPT 37POS IDC410F0-37-1-00CONN D-SUB RCPT 37POS IDC-199 - Immediate$4.38Näytä tiedot
CONN D-SUB PLUG 9POS IDC400M0-09-1-00CONN D-SUB PLUG 9POS IDC-337 - Immediate$1.80Näytä tiedot
CONN D-SUB RCPT 9POS IDC400F0-09-1-00CONN D-SUB RCPT 9POS IDC-0 - Immediate$1.64Näytä tiedot
CONN D-SUB PLUG 15POS IDC400M0-15-1-00CONN D-SUB PLUG 15POS IDC-1505 - Immediate$2.09Näytä tiedot
CONN D-SUB RCPT 15POS IDC400F0-15-1-00CONN D-SUB RCPT 15POS IDC-1082 - Immediate$2.09Näytä tiedot
CONN D-SUB PLUG 25POS IDC400M0-25-1-00CONN D-SUB PLUG 25POS IDC-474 - Immediate$2.55Näytä tiedot
CONN D-SUB RCPT 25POS IDC400F0-25-1-00CONN D-SUB RCPT 25POS IDC-592 - Immediate$2.55Näytä tiedot
CONN D-SUB PLUG 37POS IDC400M0-37-1-00CONN D-SUB PLUG 37POS IDC-556 - Immediate$5.18Näytä tiedot
CONN D-SUB RCPT 37POS IDC400F0-37-1-00CONN D-SUB RCPT 37POS IDC-628 - Immediate$4.57Näytä tiedot
CONN D-SUB PLUG 9POS IDC410M0-09-1-004SCONN D-SUB PLUG 9POS IDC-278 - Immediate$1.92Näytä tiedot
CONN D-SUB RCPT 9POS IDC410F0-09-1-004SCONN D-SUB RCPT 9POS IDC-1185 - Immediate$1.82Näytä tiedot
CONN D-SUB PLUG 9POS IDC400M0-09-1-004SCONN D-SUB PLUG 9POS IDC-1445 - Immediate$1.90Näytä tiedot
CONN D-SUB RCPT 9POS IDC400F0-09-1-004SCONN D-SUB RCPT 9POS IDC-0 - Immediate$1.80Näytä tiedot
Published: 2016-08-23